820pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 500V MC22FD821J-F
CAP 820PF 500V MICA CHIP 2220 - MC22FD821J-F - Capacitors
| Digi-Key Part Number | MC22FD821J-F-ND |
100 |
3.75000 |
Extended Price
375.00 |
| Manufacturer Part Number | MC22FD821J-F | |||
| Description | CAP 820PF 500V MICA CHIP 2220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC22FD821J-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 820pF |
| Voltage - Rated | 500V |
| Tolerance | ±5% |
| Features | RF, High Q, Low Loss |
| Dielectric Material | Mica |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Package / Case | 2220 (5750 metric) |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC22FD821J F MC22FD821JF |
CAP 820PF 500V MICA CHIP 2220 - MC22FD821J-F (MC22FD821J-F-ND) - Capacitors
Related parts 820pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 500V MC22FD821J-F820pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 500V MC22FD821J-F
Order 'cap 820pf 500v mica chip 2220 - MC22FD821J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FD821J-F-ND.
820pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 500V MC22FD821J-TF
Order 'cap 820pf 500v mica chip 2220 - MC22FD821J-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FD821J-TF-ND.
820pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 500V MC22FD821F-F
Order 'cap 820pf 500v mica chip 2220 - MC22FD821F-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FD821F-F-ND.
820pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 500V MC22FD821F-TF
Order 'cap 820pf 500v mica chip 2220 - MC22FD821F-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FD821F-TF-ND.
820pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 500V MC22FD821G-F
Order 'cap 820pf 500v mica chip 2220 - MC22FD821G-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FD821G-F-ND.
820pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 500V MC22FD821G-TF
Order 'cap 820pf 500v mica chip 2220 - MC22FD821G-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FD821G-TF-ND.
1000pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 500V MC22FD102J-T
Order 'cap 1000pf 500v mica chip 2220 - MC22FD102J-T' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1004-2-ND.
1000pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 500V MC22FD102J
Order 'cap 1000pf 500v mica chip 2220 - MC22FD102J' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1004-ND.
750pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 500V MC22FD751J-T
Order 'cap 750pf 500v mica chip 2220 - MC22FD751J-T' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1011-2-ND.
750pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 500V MC22FD751J
Order 'cap 750pf 500v mica chip 2220 - MC22FD751J' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1011-ND.
500pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 500V MC22FD501J-T
Order 'cap 500pf 500v mica chip 2220 - MC22FD501J-T' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1040-2-ND.
500pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 500V MC22FD501J
Order 'cap 500pf 500v mica chip 2220 - MC22FD501J' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1040-ND.
1000pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 500V MC22FD102J-F
Order 'cap 1000pf 500v mica chip 2220 - MC22FD102J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1131-ND.
500pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 500V MC22FD501J-F
Order 'cap 500pf 500v mica chip 2220 - MC22FD501J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1132-ND.
750pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 500V MC22FD751J-F
Order 'cap 750pf 500v mica chip 2220 - MC22FD751J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1133-ND.
Options for 820pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 500V MC22FD821J-F
Send this link via E-Mail
Help With This Screen
