240pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1812 (4532 metric) 500V MC18FD241J-F
CAP 240PF 500V MICA CHIP 1812 - MC18FD241J-F - Capacitors
| Digi-Key Part Number | MC18FD241J-F-ND |
200 |
2.10000 |
Extended Price
420.00 |
| Manufacturer Part Number | MC18FD241J-F | |||
| Description | CAP 240PF 500V MICA CHIP 1812 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC18FD241J-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 240pF |
| Voltage - Rated | 500V |
| Tolerance | ±5% |
| Features | RF, High Q, Low Loss |
| Dielectric Material | Mica |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Package / Case | 1812 (4532 metric) |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC18FD241J F MC18FD241JF |
CAP 240PF 500V MICA CHIP 1812 - MC18FD241J-F (MC18FD241J-F-ND) - Capacitors
Related parts 240pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1812 (4532 metric) 500V MC18FD241J-F240pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1812 (4532 metric) 500V MC18FD241J-F
Order 'cap 240pf 500v mica chip 1812 - MC18FD241J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC18FD241J-F-ND.
240pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1812 (4532 metric) 500V MC18FD241J-TF
Order 'cap 240pf 500v mica chip 1812 - MC18FD241J-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC18FD241J-TF-ND.
240pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1812 (4532 metric) 500V MC18FD241F-F
Order 'cap 240pf 500v mica chip 1812 - MC18FD241F-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC18FD241F-F-ND.
240pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1812 (4532 metric) 500V MC18FD241F-TF
Order 'cap 240pf 500v mica chip 1812 - MC18FD241F-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC18FD241F-TF-ND.
240pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1812 (4532 metric) 500V MC18FD241G-F
Order 'cap 240pf 500v mica chip 1812 - MC18FD241G-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC18FD241G-F-ND.
240pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1812 (4532 metric) 500V MC18FD241G-TF
Order 'cap 240pf 500v mica chip 1812 - MC18FD241G-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC18FD241G-TF-ND.
240pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1812 (4532 metric) 500V MC18FD251F-F
Order 'cap 240pf 500v mica chip 1812 - MC18FD251F-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC18FD251F-F-ND.
220pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1812 (4532 metric) 500V MC18FD221J-T
Order 'cap 220pf 500v mica chip 1812 - MC18FD221J-T' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1016-2-ND.
220pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1812 (4532 metric) 500V MC18FD221J
Order 'cap 220pf 500v mica chip 1812 - MC18FD221J' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1016-ND.
470pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1812 (4532 metric) 500V MC18FD471J-T
Order 'cap 470pf 500v mica chip 1812 - MC18FD471J-T' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1018-2-ND.
470pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1812 (4532 metric) 500V MC18FD471J
Order 'cap 470pf 500v mica chip 1812 - MC18FD471J' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1018-ND.
120pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1812 (4532 metric) 500V MC18FD121J-T
Order 'cap 120pf 500v mica chip 1812 - MC18FD121J-T' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1020-2-ND.
120pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1812 (4532 metric) 500V MC18FD121J
Order 'cap 120pf 500v mica chip 1812 - MC18FD121J' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1020-ND.
390pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1812 (4532 metric) 500V MC18FD391J-T
Order 'cap 390pf 500v mica chip 1812 - MC18FD391J-T' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1021-2-ND.
390pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1812 (4532 metric) 500V MC18FD391J
Order 'cap 390pf 500v mica chip 1812 - MC18FD391J' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1021-ND.
Options for 240pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1812 (4532 metric) 500V MC18FD241J-F
Send this link via E-Mail
Help With This Screen
