510pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1812 (4532 metric) 100V MC18FA511F-TF
CAP 510PF 100V MICA CHIP 1812 - MC18FA511F-TF - Capacitors
| Digi-Key Part Number | MC18FA511F-TF-ND |
1000 |
2.43200 |
Extended Price
2432.00 |
| Manufacturer Part Number | MC18FA511F-TF | |||
| Description | CAP 510PF 100V MICA CHIP 1812 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC18FA511F-TF |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 510pF |
| Voltage - Rated | 100V |
| Tolerance | ±1% |
| Features | RF, High Q, Low Loss |
| Dielectric Material | Mica |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Package / Case | 1812 (4532 metric) |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC18FA511F TF MC18FA511FTF |
MC18FA511F-TF Specification Sheet
CAP 510PF 100V MICA CHIP 1812 - MC18FA511F-TF (MC18FA511F-TF-ND) - Capacitors
Related parts 510pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1812 (4532 metric) 100V MC18FA511F-TF510pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1812 (4532 metric) 100V MC18FA511F-TF
Order 'cap 510pf 100v mica chip 1812 - MC18FA511F-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC18FA511F-TF-ND.
510pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1812 (4532 metric) 100V MC18FA511F-F
Order 'cap 510pf 100v mica chip 1812 - MC18FA511F-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC18FA511F-F-ND.
510pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1812 (4532 metric) 100V MC18FA511G-TF
Order 'cap 510pf 100v mica chip 1812 - MC18FA511G-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC18FA511G-TF-ND.
510pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1812 (4532 metric) 100V MC18FA511J-TF
Order 'cap 510pf 100v mica chip 1812 - MC18FA511J-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC18FA511J-TF-ND.
510pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1812 (4532 metric) 100V MC18FA511G-F
Order 'cap 510pf 100v mica chip 1812 - MC18FA511G-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC18FA511G-F-ND.
510pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1812 (4532 metric) 100V MC18FA511J-F
Order 'cap 510pf 100v mica chip 1812 - MC18FA511J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC18FA511J-F-ND.
250pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1812 (4532 metric) 100V MC18FA251F-TF
Order 'cap 250pf 100v mica chip 1812 - MC18FA251F-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC18FA251F-TF-ND.
250pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1812 (4532 metric) 100V MC18FA251G-TF
Order 'cap 250pf 100v mica chip 1812 - MC18FA251G-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC18FA251G-TF-ND.
250pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1812 (4532 metric) 100V MC18FA251J-TF
Order 'cap 250pf 100v mica chip 1812 - MC18FA251J-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC18FA251J-TF-ND.
270pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1812 (4532 metric) 100V MC18FA271F-TF
Order 'cap 270pf 100v mica chip 1812 - MC18FA271F-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC18FA271F-TF-ND.
270pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1812 (4532 metric) 100V MC18FA271G-TF
Order 'cap 270pf 100v mica chip 1812 - MC18FA271G-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC18FA271G-TF-ND.
270pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1812 (4532 metric) 100V MC18FA271J-TF
Order 'cap 270pf 100v mica chip 1812 - MC18FA271J-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC18FA271J-TF-ND.
300pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1812 (4532 metric) 100V MC18FA301F-TF
Order 'cap 300pf 100v mica chip 1812 - MC18FA301F-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC18FA301F-TF-ND.
300pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1812 (4532 metric) 100V MC18FA301G-TF
Order 'cap 300pf 100v mica chip 1812 - MC18FA301G-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC18FA301G-TF-ND.
300pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1812 (4532 metric) 100V MC18FA301J-TF
Order 'cap 300pf 100v mica chip 1812 - MC18FA301J-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC18FA301J-TF-ND.
Options for 510pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1812 (4532 metric) 100V MC18FA511F-TF
Send this link via E-Mail
Help With This Screen
