91pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12FD910F-TF
CAP 91PF 500V MICA CHIP 1210 - MC12FD910F-TF - Capacitors
| Digi-Key Part Number | MC12FD910F-TF-ND |
3000 |
1.64800 |
Extended Price
4944.00 |
| Manufacturer Part Number | MC12FD910F-TF | |||
| Description | CAP 91PF 500V MICA CHIP 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC12FD910F-TF |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 91pF |
| Voltage - Rated | 500V |
| Tolerance | ±1% |
| Features | RF, High Q, Low Loss |
| Dielectric Material | Mica |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Package / Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC12FD910F TF MC12FD910FTF |
MC12FD910F-TF Specification Sheet
CAP 91PF 500V MICA CHIP 1210 - MC12FD910F-TF (MC12FD910F-TF-ND) - Capacitors
Related parts 91pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12FD910F-TF91pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12FD910F-TF
Order 'cap 91pf 500v mica chip 1210 - MC12FD910F-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12FD910F-TF-ND.
91pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12FD910F-F
Order 'cap 91pf 500v mica chip 1210 - MC12FD910F-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12FD910F-F-ND.
91pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12FD910G-TF
Order 'cap 91pf 500v mica chip 1210 - MC12FD910G-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12FD910G-TF-ND.
91pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12FD910J-TF
Order 'cap 91pf 500v mica chip 1210 - MC12FD910J-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12FD910J-TF-ND.
91pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12FD910G-F
Order 'cap 91pf 500v mica chip 1210 - MC12FD910G-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12FD910G-F-ND.
91pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12FD910J-F
Order 'cap 91pf 500v mica chip 1210 - MC12FD910J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12FD910J-F-ND.
1.0pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12CD010C-TF
Order 'cap 1.0pf 500v mica chip 1210 - MC12CD010C-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12CD010C-TF-ND.
1.0pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12CD010D-TF
Order 'cap 1.0pf 500v mica chip 1210 - MC12CD010D-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12CD010D-TF-ND.
2.0pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12CD020C-TF
Order 'cap 2.0pf 500v mica chip 1210 - MC12CD020C-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12CD020C-TF-ND.
2.0pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12CD020D-TF
Order 'cap 2.0pf 500v mica chip 1210 - MC12CD020D-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12CD020D-TF-ND.
3.0pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12CD030C-TF
Order 'cap 3.0pf 500v mica chip 1210 - MC12CD030C-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12CD030C-TF-ND.
3.0pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12CD030D-TF
Order 'cap 3.0pf 500v mica chip 1210 - MC12CD030D-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12CD030D-TF-ND.
4.0pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12CD040C-TF
Order 'cap 4.0pf 500v mica chip 1210 - MC12CD040C-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12CD040C-TF-ND.
4.0pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12CD040D-TF
Order 'cap 4.0pf 500v mica chip 1210 - MC12CD040D-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12CD040D-TF-ND.
5.0pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12CD050C-TF
Order 'cap 5.0pf 500v mica chip 1210 - MC12CD050C-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12CD050C-TF-ND.
Options for 91pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12FD910F-TF
Send this link via E-Mail
Help With This Screen
