91pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12FD910F-F
CAP 91PF 500V MICA CHIP 1210 - MC12FD910F-F - Capacitors
| Digi-Key Part Number | MC12FD910F-F-ND |
100 |
4.07500 |
Extended Price
407.50 |
| Manufacturer Part Number | MC12FD910F-F | |||
| Description | CAP 91PF 500V MICA CHIP 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC12FD910F-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 91pF |
| Voltage - Rated | 500V |
| Tolerance | ±1% |
| Features | RF, High Q, Low Loss |
| Dielectric Material | Mica |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Package / Case | 1210 (3225 metric) |
| Packaging | Bulk |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC12FD910F F MC12FD910FF |
MC12FD910F-F Specification Sheet
CAP 91PF 500V MICA CHIP 1210 - MC12FD910F-F (MC12FD910F-F-ND) - Capacitors
Related parts 91pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12FD910F-F91pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12FD910F-F
Order 'cap 91pf 500v mica chip 1210 - MC12FD910F-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12FD910F-F-ND.
91pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12FD910F-TF
Order 'cap 91pf 500v mica chip 1210 - MC12FD910F-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12FD910F-TF-ND.
91pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12FD910G-F
Order 'cap 91pf 500v mica chip 1210 - MC12FD910G-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12FD910G-F-ND.
91pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12FD910G-TF
Order 'cap 91pf 500v mica chip 1210 - MC12FD910G-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12FD910G-TF-ND.
91pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12FD910J-F
Order 'cap 91pf 500v mica chip 1210 - MC12FD910J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12FD910J-F-ND.
91pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12FD910J-TF
Order 'cap 91pf 500v mica chip 1210 - MC12FD910J-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12FD910J-TF-ND.
10pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12CD100D-T
Order 'cap 10pf 500v mica chip 1210 - MC12CD100D-T' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1002-2-ND.
10pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12CD100D
Order 'cap 10pf 500v mica chip 1210 - MC12CD100D' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1002-ND.
33pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12FD330J-T
Order 'cap 33pf 500v mica chip 1210 - MC12FD330J-T' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1006-2-ND.
33pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12FD330J
Order 'cap 33pf 500v mica chip 1210 - MC12FD330J' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1006-ND.
15pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12ED150J-T
Order 'cap 15pf 500v mica chip 1210 - MC12ED150J-T' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1013-2-ND.
15pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12ED150J
Order 'cap 15pf 500v mica chip 1210 - MC12ED150J' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1013-ND.
100pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12FD101J-T
Order 'cap 100pf 500v mica chip 1210 - MC12FD101J-T' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1015-2-ND.
100pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12FD101J
Order 'cap 100pf 500v mica chip 1210 - MC12FD101J' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1015-ND.
47pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12FD470J-T
Order 'cap 47pf 500v mica chip 1210 - MC12FD470J-T' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1023-2-ND.
Options for 91pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12FD910F-F
Send this link via E-Mail
Help With This Screen
