50pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 100V MC12FA500F-F
CAP 50PF 100V MICA CHIP 1210 - MC12FA500F-F - Capacitors
| Digi-Key Part Number | MC12FA500F-F-ND |
100 |
3.52500 |
Extended Price
352.50 |
| Manufacturer Part Number | MC12FA500F-F | |||
| Description | CAP 50PF 100V MICA CHIP 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC12FA500F-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 50pF |
| Voltage - Rated | 100V |
| Tolerance | ±1% |
| Features | RF, High Q, Low Loss |
| Dielectric Material | Mica |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Package / Case | 1210 (3225 metric) |
| Packaging | Bulk |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC12FA500F F MC12FA500FF |
MC12FA500F-F Specification Sheet
CAP 50PF 100V MICA CHIP 1210 - MC12FA500F-F (MC12FA500F-F-ND) - Capacitors
Related parts 50pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 100V MC12FA500F-F50pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 100V MC12FA500F-F
Order 'cap 50pf 100v mica chip 1210 - MC12FA500F-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12FA500F-F-ND.
50pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 100V MC12FA500F-TF
Order 'cap 50pf 100v mica chip 1210 - MC12FA500F-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12FA500F-TF-ND.
50pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 100V MC12FA500G-F
Order 'cap 50pf 100v mica chip 1210 - MC12FA500G-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12FA500G-F-ND.
50pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 100V MC12FA500G-TF
Order 'cap 50pf 100v mica chip 1210 - MC12FA500G-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12FA500G-TF-ND.
50pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 100V MC12FA500J-F
Order 'cap 50pf 100v mica chip 1210 - MC12FA500J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12FA500J-F-ND.
50pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 100V MC12FA500J-TF
Order 'cap 50pf 100v mica chip 1210 - MC12FA500J-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12FA500J-TF-ND.
5.0pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 0805 (2012 metric) 100V MC08CA050D-T
Order 'cap 5.0pf 100v mica chip 0805 - MC08CA050D-T' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1027-2-ND.
5.0pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 0805 (2012 metric) 100V MC08CA050D
Order 'cap 5.0pf 100v mica chip 0805 - MC08CA050D' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1027-ND.
5.0pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 0805 (2012 metric) 100V MC08CA050D-F
Order 'cap 5.0pf 100v mica chip 0805 - MC08CA050D-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1098-ND.
5.0pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 0805 (2012 metric) 100V MC08CA050C-F
Order 'cap 5.0pf 100v mica chip 0805 - MC08CA050C-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC08CA050C-F-ND.
5.0pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 0805 (2012 metric) 100V MC08CA050C-TF
Order 'cap 5.0pf 100v mica chip 0805 - MC08CA050C-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC08CA050C-TF-ND.
5.0pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 0805 (2012 metric) 100V MC08CA050D-TF
Order 'cap 5.0pf 100v mica chip 0805 - MC08CA050D-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC08CA050D-TF-ND.
100pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 100V MC12FA101J-T
Order 'cap 100pf 100v mica chip 1210 - MC12FA101J-T' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1001-2-ND.
100pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 100V MC12FA101J
Order 'cap 100pf 100v mica chip 1210 - MC12FA101J' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1001-ND.
220pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 100V MC12FA221J-T
Order 'cap 220pf 100v mica chip 1210 - MC12FA221J-T' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1003-2-ND.
Options for 50pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 100V MC12FA500F-F
Send this link via E-Mail
Help With This Screen
