CAP 47PF 100V MICA CHIP 1210 - MC12FA470F-F - Capacitors
| Digi-Key Part Number | MC12FA470F-F-ND |
100 |
3.52500 |
Extended Price
352.50 |
| Manufacturer Part Number | MC12FA470F-F | |||
| Description | CAP 47PF 100V MICA CHIP 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC12FA470F-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 47pF |
| Voltage - Rated | 100V |
| Tolerance | ±1% |
| Features | RF, High Q, Low Loss |
| Dielectric Material | Mica |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Package / Case | 1210 (3225 metric) |
| Packaging | Bulk |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC12FA470F F MC12FA470FF |
MC12FA470F-F Specification Sheet
CAP 47PF 100V MICA CHIP 1210 - MC12FA470F-F (MC12FA470F-F-ND) - Capacitors
Related parts Capacitors :CAP 47PF 100V MICA CHIP 1210 - MC12FA470F-F
Order 'cap 47pf 100v mica chip 1210 - MC12FA470F-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12FA470F-F-ND.
CAP 47PF 100V MICA CHIP 1210 - MC12FA470F-TF
Order 'cap 47pf 100v mica chip 1210 - MC12FA470F-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12FA470F-TF-ND.
CAP 47PF 100V MICA CHIP 1210 - MC12FA470J-T
Order 'cap 47pf 100v mica chip 1210 - MC12FA470J-T' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1017-2-ND.
CAP 47PF 100V MICA CHIP 1210 - MC12FA470J
Order 'cap 47pf 100v mica chip 1210 - MC12FA470J' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1017-ND.
CAP 47PF 100V MICA CHIP 1210 - MC12FA470J-F
Order 'cap 47pf 100v mica chip 1210 - MC12FA470J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1114-ND.
CAP 47PF 100V MICA CHIP 1210 - MC12FA470G-F
Order 'cap 47pf 100v mica chip 1210 - MC12FA470G-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12FA470G-F-ND.
CAP 47PF 100V MICA CHIP 1210 - MC12FA470G-TF
Order 'cap 47pf 100v mica chip 1210 - MC12FA470G-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12FA470G-TF-ND.
CAP 47PF 100V MICA CHIP 1210 - MC12FA470J-TF
Order 'cap 47pf 100v mica chip 1210 - MC12FA470J-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12FA470J-TF-ND.
CAP 100PF 100V MICA CHIP 1210 - MC12FA101J-T
Order 'cap 100pf 100v mica chip 1210 - MC12FA101J-T' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1001-2-ND.
CAP 100PF 100V MICA CHIP 1210 - MC12FA101J
Order 'cap 100pf 100v mica chip 1210 - MC12FA101J' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1001-ND.
CAP 220PF 100V MICA CHIP 1210 - MC12FA221J-T
Order 'cap 220pf 100v mica chip 1210 - MC12FA221J-T' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1003-2-ND.
CAP 220PF 100V MICA CHIP 1210 - MC12FA221J
Order 'cap 220pf 100v mica chip 1210 - MC12FA221J' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1003-ND.
CAP 150PF 100V MICA CHIP 1210 - MC12FA151J-T
Order 'cap 150pf 100v mica chip 1210 - MC12FA151J-T' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1007-2-ND.
CAP 150PF 100V MICA CHIP 1210 - MC12FA151J
Order 'cap 150pf 100v mica chip 1210 - MC12FA151J' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1007-ND.
CAP 47PF 500V MICA CHIP 1210 - MC12FD470J-T
Order 'cap 47pf 500v mica chip 1210 - MC12FD470J-T' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1023-2-ND.
Send this link via E-Mail
Help With This Screen
