IDC CABLE - AKR34H/AE34G/AKR34H - A3DDH-3406G
| Digi-Key Part Number | A3DDH-3406G-ND |
1 10 100 250 500 1000 2500 5000 |
12.93000 10.53100 7.75940 6.69712 6.23524 5.37617 5.08057 4.91430 |
Extended Price
12.93 105.31 775.94 1674.28 3117.62 5376.17 12701.42 24571.50 |
| Manufacturer Part Number | A3DDH-3406G | |||
| Description | IDC CABLE - AKR34H/AE34G/AKR34H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3DDH-3406G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 34 pos Female to Female |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3DDH 3406G A3DDH3406G |
IDC CABLE - AKR34H/AE34G/AKR34H - A3DDH-3406G (A3DDH-3406G-ND)
Related parts:IDC CABLE-ASN34A/ AE34G / ASN34A - A3AAA-3406G
Order 'idc cable-asn34a/ ae34g / asn34a - A3AAA-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-3406G-ND.
IDC CABLE-ASC34G/ AE34G / ASC34G - A3AAG-3406G
Order 'idc cable-asc34g/ ae34g / asc34g - A3AAG-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-3406G-ND.
IDC CABLE - ASC34H/AE34G/ASC34H - A3AAH-3406G
Order 'idc cable - asc34h/ae34g/asc34h - A3AAH-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-3406G-ND.
IDC CABLE-ASC34A/ AE34G / ACE34G - A3AEA-3406G
Order 'idc cable-asc34a/ ae34g / ace34g - A3AEA-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-3406G-ND.
IDC CABLE-ACE34G/ AE34G / ASC34G - A3AEG-3406G
Order 'idc cable-ace34g/ ae34g / asc34g - A3AEG-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-3406G-ND.
IDC CABLE-ASN34A/ AE34G / APK34A - A3AKA-3406G
Order 'idc cable-asn34a/ ae34g / apk34a - A3AKA-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-3406G-ND.
IDC CABLE - ASN34B/AE34G/APK34B - A3AKB-3406G
Order 'idc cable - asn34b/ae34g/apk34b - A3AKB-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-3406G-ND.
IDC CABLE-ASC34G/ AE34G / APK34G - A3AKG-3406G
Order 'idc cable-asc34g/ ae34g / apk34g - A3AKG-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-3406G-ND.
IDC CABLE-ASS34A/ AE34G / ASS34A - A3BBA-3406G
Order 'idc cable-ass34a/ ae34g / ass34a - A3BBA-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-3406G-ND.
IDC CABLE-ASR34G/ AE34G / ASR34G - A3BBG-3406G
Order 'idc cable-asr34g/ ae34g / asr34g - A3BBG-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-3406G-ND.
IDC CABLE - ASR34H/AE34G/ASR34H - A3BBH-3406G
Order 'idc cable - asr34h/ae34g/asr34h - A3BBH-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBH-3406G-ND.
IDC CABLE-ASR34A/ AE34G / ACE34G - A3BEA-3406G
Order 'idc cable-asr34a/ ae34g / ace34g - A3BEA-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEA-3406G-ND.
IDC CABLE-ASS34A/ AE34G / APR34A - A3BKA-3406G
Order 'idc cable-ass34a/ ae34g / apr34a - A3BKA-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-3406G-ND.
IDC CABLE-ASR34A/ AE34G / APR34A - A3BRA-3406G
Order 'idc cable-asr34a/ ae34g / apr34a - A3BRA-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRA-3406G-ND.
IDC CABLE - ASS34B/AE34G/APR34B - A3BRB-3406G
Order 'idc cable - ass34b/ae34g/apr34b - A3BRB-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRB-3406G-ND.
Send this link via E-Mail
Help With This Screen