8.0pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 1000V (1kV) MC12CF080D-F
CAP 8.0PF 1000V MICA CHIP 1210 - MC12CF080D-F - Capacitors
| Digi-Key Part Number | MC12CF080D-F-ND |
100 |
2.79250 |
Extended Price
279.25 |
| Manufacturer Part Number | MC12CF080D-F | |||
| Description | CAP 8.0PF 1000V MICA CHIP 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC12CF080D-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 8.0pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±0.5pF |
| Features | RF, High Q, Low Loss |
| Dielectric Material | Mica |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Package / Case | 1210 (3225 metric) |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC12CF080D F MC12CF080DF |
CAP 8.0PF 1000V MICA CHIP 1210 - MC12CF080D-F (MC12CF080D-F-ND) - Capacitors
Related parts 8.0pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 1000V (1kV) MC12CF080D-F8.0pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 1000V (1kV) MC12CF080D-F
Order 'cap 8.0pf 1000v mica chip 1210 - MC12CF080D-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12CF080D-F-ND.
8.0pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 1000V (1kV) MC12CF080C-F
Order 'cap 8.0pf 1000v mica chip 1210 - MC12CF080C-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12CF080C-F-ND.
8.0pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12CD080C-F
Order 'cap 8.0pf 500v mica chip 1210 - MC12CD080C-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12CD080C-F-ND.
8.0pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12CD080C-TF
Order 'cap 8.0pf 500v mica chip 1210 - MC12CD080C-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12CD080C-TF-ND.
8.0pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12CD080D-F
Order 'cap 8.0pf 500v mica chip 1210 - MC12CD080D-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12CD080D-F-ND.
8.0pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12CD080D-TF
Order 'cap 8.0pf 500v mica chip 1210 - MC12CD080D-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12CD080D-TF-ND.
1.0pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 1000V (1kV) MC12CF010C-F
Order 'cap 1.0pf 1000v mica chip 1210 - MC12CF010C-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12CF010C-F-ND.
1.0pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 1000V (1kV) MC12CF010D-F
Order 'cap 1.0pf 1000v mica chip 1210 - MC12CF010D-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12CF010D-F-ND.
2.0pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 1000V (1kV) MC12CF020C-F
Order 'cap 2.0pf 1000v mica chip 1210 - MC12CF020C-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12CF020C-F-ND.
2.0pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 1000V (1kV) MC12CF020D-F
Order 'cap 2.0pf 1000v mica chip 1210 - MC12CF020D-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12CF020D-F-ND.
3.0pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 1000V (1kV) MC12CF030C-F
Order 'cap 3.0pf 1000v mica chip 1210 - MC12CF030C-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12CF030C-F-ND.
3.0pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 1000V (1kV) MC12CF030D-F
Order 'cap 3.0pf 1000v mica chip 1210 - MC12CF030D-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12CF030D-F-ND.
4.0pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 1000V (1kV) MC12CF040C-F
Order 'cap 4.0pf 1000v mica chip 1210 - MC12CF040C-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12CF040C-F-ND.
4.0pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 1000V (1kV) MC12CF040D-F
Order 'cap 4.0pf 1000v mica chip 1210 - MC12CF040D-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12CF040D-F-ND.
5.0pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 1000V (1kV) MC12CF050C-F
Order 'cap 5.0pf 1000v mica chip 1210 - MC12CF050C-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12CF050C-F-ND.
Options for 8.0pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 1000V (1kV) MC12CF080D-F
Send this link via E-Mail
Help With This Screen
