Keywords:





BATT SEALED LEAD ACID 12V 45W - UP-RW1245P1 - Batteries

Digi-Key Part Number P225-ND
Price Break
1
10
60
100
260
500
1000
2500
5000
Unit Price
34.99000
31.10000
27.21250
24.88000
23.32500
21.38126
19.82625
19.43750
19.04875
Extended Price
34.99
311.00
1632.75
2488.00
6064.50
10690.63
19826.25
48593.75
95243.75
Manufacturer Part NumberUP-RW1245P1
DescriptionBATT SEALED LEAD ACID 12V 45W
Quantity Available 1752
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationUP-RW1245P1
VendorPanasonic - BSG
CategoryBatteries
Voltage - Rated 12V
Capacity45W
RechargeabilityYes
Termination StyleSpade, .250" (6.3mm)
Size / Dimension5.95" L x 2.54" W x 3.71" H (151mm x 64.5mm x 94mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant by Exemption
Other Names UP RW1245P1
UPRW1245P1
P225 ND
P225ND
P225

UP-RW1245P1 Specification Sheet

Image of BATT SEALED LEAD ACID 12V 45W - UP-RW1245P1

BATT SEALED LEAD ACID 12V 45W - UP-RW1245P1 (P225-ND) - Batteries

Related parts Batteries :
BATT SEALED LEAD ACID 12V 45W - UP-RW1245P1
 Order 'batt sealed lead acid 12v 45w - UP-RW1245P1' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P225-ND.
BATT SEALED LEAD ACID 12V 7.2AH - LC-R127R2P
 Order 'batt sealed lead acid 12v 7.2ah - LC-R127R2P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P078-ND.
BATT SEALED LEAD ACID 12V 3.4AH - LC-R123R4P
 Order 'batt sealed lead acid 12v 3.4ah - LC-R123R4P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P172-ND.
BATT SEALED LEAD ACID 12V 17AH - LC-RD1217P
 Order 'batt sealed lead acid 12v 17ah - LC-RD1217P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P174-ND.
BATT SEALED LEAD ACID 12V 7.2AH - LC-R127R2P1
 Order 'batt sealed lead acid 12v 7.2ah - LC-R127R2P1' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P218-ND.
BATT SEALED LEAD ACID 12V 12.0AH - LC-RA1212P1
 Order 'batt sealed lead acid 12v 12.0ah - LC-RA1212P1' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P230-ND.
BATT SEALED LEAD ACID 12V 20.0AH - LC-X1220P
 Order 'batt sealed lead acid 12v 20.0ah - LC-X1220P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P231-ND.
BATT SEALED LEAD ACID 12V 1.3AH - LC-R121R3P
 Order 'batt sealed lead acid 12v 1.3ah - LC-R121R3P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P264-ND.
BATT SEALED LEAD ACID 6V 12.0AH - LC-R0612P
 Order 'batt sealed lead acid 6v 12.0ah - LC-R0612P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P075-ND.
BATT SEALED LEAD ACID 6V 1.3AH - LC-R061R3P
 Order 'batt sealed lead acid 6v 1.3ah - LC-R061R3P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P128-ND.
BATT LITH COIN 3V W/PVC 2 LEADS - BR-2325/HCN
 Order 'batt lith coin 3v w/pvc 2 leads - BR-2325/HCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P202-ND.
RELAY REED SIP SPST 12V - 9001-12-00
 Order 'relay reed sip spst 12v - 9001-12-00' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1057-ND.
RELAY SPDT 1A 12V 960 OHM COIL - G5V-1-DC12
 Order 'relay spdt 1a 12v 960 ohm coil - G5V-1-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z774-ND.
BATT LITH 1/2AA 3.6V HC CYLINDER - TL-5902/S
 Order 'batt lith 1/2aa 3.6v hc cylinder - TL-5902/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1004-ND.
BATT LITH 2/3AA 3.6V CYL W/TABS - TL-5955/T
 Order 'batt lith 2/3aa 3.6v cyl w/tabs - TL-5955/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1009-ND.

Send this link via E-Mail
Help With This Screen

BATT SEALED LEAD ACID 12V 45W - UP-RW1245P1
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: IC OPAMP GP R-R 3MHZ QUAD 14SOIC - TLV2374IDR Next: CAP 1000UF 25V ELECT FK SMD - EEV-FK1E102Q
BATT SEALED LEAD ACID 12V 45W - UP-RW1245P1