C SERIES CIRCUIT BREAKER - CA2-BO-46-640-121-D
| Digi-Key Part Number | CA2-BO-46-640-121-D-ND |
10 |
93.18000 |
Extended Price
931.80 |
| Manufacturer Part Number | CA2-BO-46-640-121-D | |||
| Description | C SERIES CIRCUIT BREAKER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CA2-BO-46-640-121-D |
| Vendor | Carling Technologies |
| Category | Circuit Protection |
| Mounting Type | Panel Mount |
| Actuator Type | Lever |
| Voltage | 125VDC, 240VAC |
| Current - Trip (It) | 40A |
| Number of Poles | 2 |
| Breaker Type | Hydraulic-Magnetic |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CA2 BO 46 640 121 D CA2BO46640121D |
C SERIES CIRCUIT BREAKER - CA2-BO-46-640-121-D (CA2-BO-46-640-121-D-ND)
Related parts :C SERIES CIRCUIT BREAKER - CA2-BO-46-640-121-D
Order 'c series circuit breaker - CA2-BO-46-640-121-D' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number CA2-BO-46-640-121-D-ND.
CIRCUIT BREAKER - DA1-B0-46-615-121C/RB1124BU1C
Order 'circuit breaker - DA1-B0-46-615-121C/RB1124BU1C' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number DA1-B0-46-615-121C/RB1124BU1C-ND.
CIRCUIT BREAKER MAGNETIC 10A - CA2-B0-34-610-121-D
Order 'circuit breaker magnetic 10a - CA2-B0-34-610-121-D' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1020-ND.
CIRCUIT BREAKER MAGNETIC 15A - CA2-B0-34-615-121-D
Order 'circuit breaker magnetic 15a - CA2-B0-34-615-121-D' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1021-ND.
CIRCUIT BREAKER MAGNETIC 20A - CA2-B0-34-620-121-D
Order 'circuit breaker magnetic 20a - CA2-B0-34-620-121-D' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1022-ND.
CIRCUIT BREAKER MAGNETIC 30A - CA2-B0-34-630-121-D
Order 'circuit breaker magnetic 30a - CA2-B0-34-630-121-D' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1023-ND.
CIRCUIT BREAKER MAGNETIC 10A - BA1-B0-34-610-121-D
Order 'circuit breaker magnetic 10a - BA1-B0-34-610-121-D' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1008-ND.
CIRCUIT BREAKER MAGNETIC 15A - BA1-B0-34-615-121-D
Order 'circuit breaker magnetic 15a - BA1-B0-34-615-121-D' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1009-ND.
CIRCUIT BREAKER MAGNETIC 20A - BA1-B0-34-620-121-D
Order 'circuit breaker magnetic 20a - BA1-B0-34-620-121-D' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1010-ND.
CIRCUIT BREAKER MAGNETIC 10A - BA2-B0-34-610-121-D
Order 'circuit breaker magnetic 10a - BA2-B0-34-610-121-D' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1012-ND.
CIRCUIT BREAKER MAGNETIC 15A - BA2-B0-34-615-121-D
Order 'circuit breaker magnetic 15a - BA2-B0-34-615-121-D' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1013-ND.
CIRCUIT BREAKER MAGNETIC 20A - BA2-B0-34-620-121-D
Order 'circuit breaker magnetic 20a - BA2-B0-34-620-121-D' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1014-ND.
CIRCUIT BREAKER MAGNETIC 10A - CA1-B0-34-610-121-D
Order 'circuit breaker magnetic 10a - CA1-B0-34-610-121-D' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1016-ND.
CIRCUIT BREAKER MAGNETIC 15A - CA1-B0-34-615-121-D
Order 'circuit breaker magnetic 15a - CA1-B0-34-615-121-D' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1017-ND.
CIRCUIT BREAKER MAGNETIC 20A - CA1-B0-34-620-121-D
Order 'circuit breaker magnetic 20a - CA1-B0-34-620-121-D' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1018-ND.
Send this link via E-Mail
Help With This Screen
