MOSFET MOD DUAL BOOST CHOP SP3 - APTM50DDAM65T3G - Discrete Semiconductor Products
Mosfet - Array Discrete Semiconductor Product 51A 500V 390W Microsemi-PPG Chassis Mount APTM50DDAM65T3G
| Digi-Key Part Number | APTM50DDAM65T3G-ND |
12 |
99.84333 |
Extended Price
1198.12 |
| Manufacturer Part Number | APTM50DDAM65T3G | |||
| Description | MOSFET MOD DUAL BOOST CHOP SP3 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APTM50DDAM65T3G |
| Vendor | Microsemi-PPG |
| Category | Discrete Semiconductor Products |
| Mounting Type | Chassis Mount |
| FET Polarity | 2 N-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 500V |
| Current - Continuous Drain (Id) @ 25° C | 51A |
| Rds On (Max) @ Id, Vgs | 78 mOhm @ 25.5A, 10V |
| Input Capacitance (Ciss) @ Vds | 7000pF @ 25V |
| Power - Max | 390W |
| Packaging | Bulk |
| Gate Charge (Qg) @ Vgs | 140nC @ 10V |
| Package / Case | SP3 |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APTM50DDAM65T3G APTM50DDAM65T3G |
APTM50DDAM65T3G Specification Sheet
MOSFET MOD DUAL BOOST CHOP SP3 - APTM50DDAM65T3G (APTM50DDAM65T3G-ND) - Discrete Semiconductor Products
Related parts Mosfet - Array Discrete Semiconductor Product 51A 500V 390W Microsemi-PPG Chassis Mount APTM50DDAM65T3GMOSFET MOD DUAL BOOST CHOP SP3 - APTM50DDAM65T3G
Order 'mosfet mod dual boost chop sp3 - APTM50DDAM65T3G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTM50DDAM65T3G-ND.
MOSFET MOD DUAL BOOST CHOP SP3 - APTC80DDA15T3G
Order 'mosfet mod dual boost chop sp3 - APTC80DDA15T3G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTC80DDA15T3G-ND.
MOSFET MOD DUAL BOOST CHOP SP3 - APTC80DDA29T3G
Order 'mosfet mod dual boost chop sp3 - APTC80DDA29T3G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTC80DDA29T3G-ND.
MOSFET MOD DUAL BOOST CHOP SP3 - APTM100DDA35T3G
Order 'mosfet mod dual boost chop sp3 - APTM100DDA35T3G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTM100DDA35T3G-ND.
MOSFET MOD DUAL BOOST CHOP SP3 - APTM10DDAM09T3G
Order 'mosfet mod dual boost chop sp3 - APTM10DDAM09T3G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTM10DDAM09T3G-ND.
MOSFET MOD DUAL BOOST CHOP SP3 - APTM10DDAM19T3G
Order 'mosfet mod dual boost chop sp3 - APTM10DDAM19T3G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTM10DDAM19T3G-ND.
MOSFET MOD DUAL BOOST CHOP SP3 - APTM120DDA57T3G
Order 'mosfet mod dual boost chop sp3 - APTM120DDA57T3G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTM120DDA57T3G-ND.
MOSFET MOD DUAL BOOST CHOP SP3 - APTM50DDA10T3G
Order 'mosfet mod dual boost chop sp3 - APTM50DDA10T3G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTM50DDA10T3G-ND.
MOSFET MOD DUAL BUCK CHOP SP3 - APTC80DSK29T3G
Order 'mosfet mod dual buck chop sp3 - APTC80DSK29T3G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTC80DSK29T3G-ND.
MOSFET MOD DUAL BUCK CHOP SP3 - APTM100DSK35T3G
Order 'mosfet mod dual buck chop sp3 - APTM100DSK35T3G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTM100DSK35T3G-ND.
MOSFET MOD DUAL BUCK CHOPPER SP3 - APTC60DSKM35T3G
Order 'mosfet mod dual buck chopper sp3 - APTC60DSKM35T3G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTC60DSKM35T3G-ND.
MOSFET MOD DUAL BUCK CHOPPER SP3 - APTC60DSKM70T3G
Order 'mosfet mod dual buck chopper sp3 - APTC60DSKM70T3G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTC60DSKM70T3G-ND.
MOSFET MOD DUAL BUCK CHOPPER SP3 - APTC80DSK15T3G
Order 'mosfet mod dual buck chopper sp3 - APTC80DSK15T3G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTC80DSK15T3G-ND.
MOSFET MOD DUAL BUCK CHOPPER SP3 - APTM10DSKM09T3G
Order 'mosfet mod dual buck chopper sp3 - APTM10DSKM09T3G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTM10DSKM09T3G-ND.
MOSFET MOD DUAL BUCK CHOPPER SP3 - APTM10DSKM19T3G
Order 'mosfet mod dual buck chopper sp3 - APTM10DSKM19T3G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTM10DSKM19T3G-ND.
Options for Mosfet - Array Discrete Semiconductor Product 51A 500V 390W Microsemi-PPG Chassis Mount APTM50DDAM65T3G
Send this link via E-Mail
Help With This Screen
