Mosfet - Array Discrete Semiconductor Product 37A 500V 312W Microsemi-PPG Chassis Mount APTM50DDA10T3G
MOSFET MOD DUAL BOOST CHOP SP3 - APTM50DDA10T3G - Discrete Semiconductor Products
| Digi-Key Part Number | APTM50DDA10T3G-ND |
16 |
74.38188 |
Extended Price
1190.11 |
| Manufacturer Part Number | APTM50DDA10T3G | |||
| Description | MOSFET MOD DUAL BOOST CHOP SP3 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APTM50DDA10T3G |
| Vendor | Microsemi-PPG |
| Category | Discrete Semiconductor Products |
| Mounting Type | Chassis Mount |
| FET Polarity | 2 N-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 500V |
| Current - Continuous Drain (Id) @ 25° C | 37A |
| Rds On (Max) @ Id, Vgs | 120 mOhm @ 18.5A, 10V |
| Input Capacitance (Ciss) @ Vds | 4367pF @ 25V |
| Power - Max | 312W |
| Packaging | Bulk |
| Gate Charge (Qg) @ Vgs | 96nC @ 10V |
| Package / Case | SP3 |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APTM50DDA10T3G APTM50DDA10T3G |
APTM50DDA10T3G Specification Sheet
MOSFET MOD DUAL BOOST CHOP SP3 - APTM50DDA10T3G (APTM50DDA10T3G-ND) - Discrete Semiconductor Products
Related parts Mosfet - Array Discrete Semiconductor Product 37A 500V 312W Microsemi-PPG Chassis Mount APTM50DDA10T3GMosfet - Array Discrete Semiconductor Product 37A 500V 312W Microsemi-PPG Chassis Mount APTM50DDA10T3G
Order 'mosfet mod dual boost chop sp3 - APTM50DDA10T3G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTM50DDA10T3G-ND.
Mosfet - Array Discrete Semiconductor Product 28A 800V 277W Microsemi-PPG Chassis Mount APTC80DDA15T3G
Order 'mosfet mod dual boost chop sp3 - APTC80DDA15T3G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTC80DDA15T3G-ND.
Mosfet - Array Discrete Semiconductor Product 15A 800V 156W Microsemi-PPG Chassis Mount APTC80DDA29T3G
Order 'mosfet mod dual boost chop sp3 - APTC80DDA29T3G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTC80DDA29T3G-ND.
Mosfet - Array Discrete Semiconductor Product 22A 1000V (1kV) 390W Microsemi-PPG Chassis Mount APTM100DDA35T3G
Order 'mosfet mod dual boost chop sp3 - APTM100DDA35T3G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTM100DDA35T3G-ND.
Mosfet - Array Discrete Semiconductor Product 139A 100V 390W Microsemi-PPG Chassis Mount APTM10DDAM09T3G
Order 'mosfet mod dual boost chop sp3 - APTM10DDAM09T3G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTM10DDAM09T3G-ND.
Mosfet - Array Discrete Semiconductor Product 70A 100V 208W Microsemi-PPG Chassis Mount APTM10DDAM19T3G
Order 'mosfet mod dual boost chop sp3 - APTM10DDAM19T3G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTM10DDAM19T3G-ND.
Mosfet - Array Discrete Semiconductor Product 17A 1200V (1.2kV) 390W Microsemi-PPG Chassis Mount APTM120DDA57T3G
Order 'mosfet mod dual boost chop sp3 - APTM120DDA57T3G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTM120DDA57T3G-ND.
Mosfet - Array Discrete Semiconductor Product 51A 500V 390W Microsemi-PPG Chassis Mount APTM50DDAM65T3G
Order 'mosfet mod dual boost chop sp3 - APTM50DDAM65T3G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTM50DDAM65T3G-ND.
Mosfet - Array Discrete Semiconductor Product 15A 800V 156W Microsemi-PPG Chassis Mount APTC80DSK29T3G
Order 'mosfet mod dual buck chop sp3 - APTC80DSK29T3G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTC80DSK29T3G-ND.
Mosfet - Array Discrete Semiconductor Product 22A 1000V (1kV) 390W Microsemi-PPG Chassis Mount APTM100DSK35T3G
Order 'mosfet mod dual buck chop sp3 - APTM100DSK35T3G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTM100DSK35T3G-ND.
Mosfet - Array Discrete Semiconductor Product 72A 600V 416W Microsemi-PPG Chassis Mount APTC60DSKM35T3G
Order 'mosfet mod dual buck chopper sp3 - APTC60DSKM35T3G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTC60DSKM35T3G-ND.
Mosfet - Array Discrete Semiconductor Product 39A 600V 250W Microsemi-PPG Chassis Mount APTC60DSKM70T3G
Order 'mosfet mod dual buck chopper sp3 - APTC60DSKM70T3G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTC60DSKM70T3G-ND.
Mosfet - Array Discrete Semiconductor Product 28A 800V 277W Microsemi-PPG Chassis Mount APTC80DSK15T3G
Order 'mosfet mod dual buck chopper sp3 - APTC80DSK15T3G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTC80DSK15T3G-ND.
Mosfet - Array Discrete Semiconductor Product 139A 100V 390W Microsemi-PPG Chassis Mount APTM10DSKM09T3G
Order 'mosfet mod dual buck chopper sp3 - APTM10DSKM09T3G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTM10DSKM09T3G-ND.
Mosfet - Array Discrete Semiconductor Product 70A 100V 208W Microsemi-PPG Chassis Mount APTM10DSKM19T3G
Order 'mosfet mod dual buck chopper sp3 - APTM10DSKM19T3G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTM10DSKM19T3G-ND.
Options for Mosfet - Array Discrete Semiconductor Product 37A 500V 312W Microsemi-PPG Chassis Mount APTM50DDA10T3G
Send this link via E-Mail
Help With This Screen
