MOSFET N-CH 500V 99A SP4 - APTM50DAM35TG - Discrete Semiconductor Products
| Digi-Key Part Number | APTM50DAM35TG-ND |
11 |
114.12636 |
Extended Price
1255.39 |
| Manufacturer Part Number | APTM50DAM35TG | |||
| Description | MOSFET N-CH 500V 99A SP4 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APTM50DAM35TG |
| Vendor | Microsemi-PPG |
| Category | Discrete Semiconductor Products |
| Mounting Type | Chassis Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 500V |
| Current - Continuous Drain (Id) @ 25° C | 99A |
| Rds On (Max) @ Id, Vgs | 39 mOhm @ 49.5A, 10V |
| Input Capacitance (Ciss) @ Vds | 14000pF @ 25V |
| Power - Max | 781W |
| Packaging | Bulk |
| Gate Charge (Qg) @ Vgs | 280nC @ 10V |
| Package / Case | SP4 Module |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APTM50DAM35TG APTM50DAM35TG |
APTM50DAM35TG Specification Sheet
MOSFET N-CH 500V 99A SP4 - APTM50DAM35TG (APTM50DAM35TG-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH 500V 99A SP4 - APTM50DAM35TG
Order 'mosfet n-ch 500v 99a sp4 - APTM50DAM35TG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTM50DAM35TG-ND.
MOSFET N-CH 500V 99A SP4 - APTM50SKM35TG
Order 'mosfet n-ch 500v 99a sp4 - APTM50SKM35TG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTM50SKM35TG-ND.
MOSFET N-CH 500V 90A SP4 - APTM50DAM38CTG
Order 'mosfet n-ch 500v 90a sp4 - APTM50DAM38CTG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTM50DAM38CTG-ND.
MOSFET N-CH 500V 90A SP4 - APTM50DAM38TG
Order 'mosfet n-ch 500v 90a sp4 - APTM50DAM38TG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTM50DAM38TG-ND.
MOSFET N-CH 500V 90A SP4 - APTM50SKM38TG
Order 'mosfet n-ch 500v 90a sp4 - APTM50SKM38TG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTM50SKM38TG-ND.
MOSFET MOD DUAL COMMON SRC SP4 - APTM50DUM35TG
Order 'mosfet mod dual common src sp4 - APTM50DUM35TG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTM50DUM35TG-ND.
MOSFET N-CH 500V 24A TO-247 - APT24F50B
Order 'mosfet n-ch 500v 24a to-247 - APT24F50B' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT24F50BMP-ND.
MOSFET N-CH 500V 30A TO-247 - APT30F50B
Order 'mosfet n-ch 500v 30a to-247 - APT30F50B' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30F50BMP-ND.
MOSFET N-CH 500V 38A ISOTOP - APT38M50J
Order 'mosfet n-ch 500v 38a isotop - APT38M50J' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT38M50JMP-ND.
MOSFET N-CH 500V 42A TO-247 - APT42F50B
Order 'mosfet n-ch 500v 42a to-247 - APT42F50B' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT42F50BMP-ND.
MOSFET N-CH 500V 43A SOT-227 - APL501J
Order 'mosfet n-ch 500v 43a sot-227 - APL501J' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APL501JMI-ND.
MOSFET N-CH 500V 58A T-MAX - APL502B2G
Order 'mosfet n-ch 500v 58a t-max - APL502B2G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APL502B2GMI-ND.
MOSFET N-CH 500V 52A SOT-227 - APL502J
Order 'mosfet n-ch 500v 52a sot-227 - APL502J' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APL502JMI-ND.
MOSFET N-CH 500V 58A TO-264 - APL502LG
Order 'mosfet n-ch 500v 58a to-264 - APL502LG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APL502LGMI-ND.
MOSFET N-CH 500V 100A SOT-227 - APT100M50J
Order 'mosfet n-ch 500v 100a sot-227 - APT100M50J' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT100M50JMI-ND.
Send this link via E-Mail
Help With This Screen
