Igbt - Arrays, Module Discrete Semiconductor Product 75A 1200V 277W Microsemi-PPG Chassis Mount APTGT50DU120TG
IGBT MOD TRENCH DUAL SOURCE SP4 - APTGT50DU120TG
| Digi-Key Part Number | APTGT50DU120TG-ND |
14 |
82.57000 |
Extended Price
1155.98 |
| Manufacturer Part Number | APTGT50DU120TG | |||
| Description | IGBT MOD TRENCH DUAL SOURCE SP4 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APTGT50DU120TG |
| Vendor | Microsemi-PPG |
| Category | Discrete Semiconductor Products |
| Configuration | Dual, Common Source |
| Input | Standard |
| Voltage - Collector Emitter Breakdown (Max) | 1200V |
| Current - Collector (Ic) (Max) | 75A |
| Power - Max | 277W |
| Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 50A |
| Current - Collector Cutoff (Max) | 250µA |
| NTC Thermistor | Yes |
| Input Capacitance (Cies) @ Vce | 3.6nF @ 25V |
| Mounting Type | Chassis Mount |
| Package / Case | SP4 Module |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APTGT50DU120TG APTGT50DU120TG |
APTGT50DU120TG Specification Sheet
IGBT MOD TRENCH DUAL SOURCE SP4 - APTGT50DU120TG (APTGT50DU120TG-ND)
Related parts Igbt - Arrays, Module Discrete Semiconductor Product 75A 1200V 277W Microsemi-PPG Chassis Mount APTGT50DU120TGIgbt - Arrays, Module Discrete Semiconductor Product 75A 1200V 277W Microsemi-PPG Chassis Mount APTGT50DU120TG
Order 'igbt mod trench dual source sp4 - APTGT50DU120TG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGT50DU120TG-ND.
Igbt - Arrays, Module Discrete Semiconductor Product 140A 1200V 480W Microsemi-PPG Chassis Mount APTGT100DU120TG
Order 'igbt mod trench dual source sp4 - APTGT100DU120TG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGT100DU120TG-ND.
Igbt - Arrays, Module Discrete Semiconductor Product 150A 1700V 560W Microsemi-PPG Chassis Mount APTGT100DU170TG
Order 'igbt mod trench dual source sp4 - APTGT100DU170TG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGT100DU170TG-ND.
Igbt - Arrays, Module Discrete Semiconductor Product 150A 600V 340W Microsemi-PPG Chassis Mount APTGT100DU60TG
Order 'igbt mod trench dual source sp4 - APTGT100DU60TG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGT100DU60TG-ND.
Igbt - Arrays, Module Discrete Semiconductor Product 220A 1200V 690W Microsemi-PPG Chassis Mount APTGT150DU120TG
Order 'igbt mod trench dual source sp4 - APTGT150DU120TG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGT150DU120TG-ND.
Igbt - Arrays, Module Discrete Semiconductor Product 225A 600V 480W Microsemi-PPG Chassis Mount APTGT150DU60TG
Order 'igbt mod trench dual source sp4 - APTGT150DU60TG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGT150DU60TG-ND.
Igbt - Arrays, Module Discrete Semiconductor Product 290A 600V 625W Microsemi-PPG Chassis Mount APTGT200DU60TG
Order 'igbt mod trench dual source sp4 - APTGT200DU60TG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGT200DU60TG-ND.
Igbt - Arrays, Module Discrete Semiconductor Product 75A 1700V 312W Microsemi-PPG Chassis Mount APTGT50DU170TG
Order 'igbt mod trench dual source sp4 - APTGT50DU170TG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGT50DU170TG-ND.
Igbt - Arrays, Module Discrete Semiconductor Product 100A 1200V 350W Microsemi-PPG Chassis Mount APTGT75DU120TG
Order 'igbt mod trench dual source sp4 - APTGT75DU120TG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGT75DU120TG-ND.
Igbt - Arrays, Module Discrete Semiconductor Product 220A 1200V 690W Microsemi-PPG Chassis Mount APTGT150DU120G
Order 'igbt mod trench dual source sp6 - APTGT150DU120G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGT150DU120G-ND.
Igbt - Arrays, Module Discrete Semiconductor Product 250A 1700V 890W Microsemi-PPG Chassis Mount APTGT150DU170G
Order 'igbt mod trench dual source sp6 - APTGT150DU170G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGT150DU170G-ND.
Igbt - Arrays, Module Discrete Semiconductor Product 280A 1200V 890W Microsemi-PPG Chassis Mount APTGT200DU120G
Order 'igbt mod trench dual source sp6 - APTGT200DU120G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGT200DU120G-ND.
Igbt - Arrays, Module Discrete Semiconductor Product 340A 1700V 1250W Microsemi-PPG Chassis Mount APTGT225DU170G
Order 'igbt mod trench dual source sp6 - APTGT225DU170G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGT225DU170G-ND.
Igbt - Arrays, Module Discrete Semiconductor Product 420A 1200V 1380W Microsemi-PPG Chassis Mount APTGT300DU120G
Order 'igbt mod trench dual source sp6 - APTGT300DU120G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGT300DU120G-ND.
Igbt - Arrays, Module Discrete Semiconductor Product 400A 1700V 1660W Microsemi-PPG Chassis Mount APTGT300DU170G
Order 'igbt mod trench dual source sp6 - APTGT300DU170G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGT300DU170G-ND.
Options for Igbt - Arrays, Module Discrete Semiconductor Product 75A 1200V 277W Microsemi-PPG Chassis Mount APTGT50DU120TG
Send this link via E-Mail
Help With This Screen
