Igbt - Single Discrete Semiconductor Product 45A 1700V 210W Microsemi-PPG Standard APTGT30SK170T1G
IGBT 1700V 45A 210W SP1 - APTGT30SK170T1G - Discrete Semiconductor Products
| Digi-Key Part Number | APTGT30SK170T1G-ND |
25 |
39.50120 |
Extended Price
987.53 |
| Manufacturer Part Number | APTGT30SK170T1G | |||
| Description | IGBT 1700V 45A 210W SP1 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APTGT30SK170T1G |
| Vendor | Microsemi-PPG |
| Category | Discrete Semiconductor Products |
| Input Type | Standard |
| Voltage - Collector Emitter Breakdown (Max) | 1700V |
| Current - Collector (Ic) (Max) | 45A |
| Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 30A |
| Power - Max | 210W |
| Mounting Type | Chassis Mount |
| Package / Case | SP1 Module |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APTGT30SK170T1G APTGT30SK170T1G |
APTGT30SK170T1G Specification Sheet
IGBT 1700V 45A 210W SP1 - APTGT30SK170T1G (APTGT30SK170T1G-ND) - Discrete Semiconductor Products
Related parts Igbt - Single Discrete Semiconductor Product 45A 1700V 210W Microsemi-PPG Standard APTGT30SK170T1GIgbt - Single Discrete Semiconductor Product 45A 1700V 210W Microsemi-PPG Standard APTGT30SK170T1G
Order 'igbt 1700v 45a 210w sp1 - APTGT30SK170T1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGT30SK170T1G-ND.
Igbt - Single Discrete Semiconductor Product 45A 1700V 210W Microsemi-PPG Standard APTGT30DA170T1G
Order 'igbt 1700v 45a 210w sp1 - APTGT30DA170T1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGT30DA170T1G-ND.
Igbt - Single Discrete Semiconductor Product 45A 1700V 210W Microsemi-PPG Standard APTGT30DA170D1G
Order 'igbt 1700v 45a 210w d1 - APTGT30DA170D1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGT30DA170D1G-ND.
Igbt - Single Discrete Semiconductor Product 45A 1700V 210W Microsemi-PPG Standard APTGT30SK170D1G
Order 'igbt 1700v 45a 210w d1 - APTGT30SK170D1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGT30SK170D1G-ND.
Igbt - Arrays, Module Discrete Semiconductor Product 45A 1700V 210W Microsemi-PPG Chassis Mount APTGT30A170T1G
Order 'igbt module trench phase leg sp1 - APTGT30A170T1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGT30A170T1G-ND.
Igbt - Arrays, Module Discrete Semiconductor Product 45A 1700V 210W Microsemi-PPG Chassis Mount APTGT30A170D1G
Order 'igbt module trench phase leg d1 - APTGT30A170D1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGT30A170D1G-ND.
Igbt - Arrays, Module Discrete Semiconductor Product 45A 1700V 210W Microsemi-PPG Chassis Mount APTGT30H170T3G
Order 'igbt mod trench full bridge sp3 - APTGT30H170T3G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGT30H170T3G-ND.
Igbt - Single Discrete Semiconductor Product 75A 1700V 312W Microsemi-PPG Standard APTGT50DA170T1G
Order 'igbt 1700v 75a 312w sp1 - APTGT50DA170T1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGT50DA170T1G-ND.
Igbt - Single Discrete Semiconductor Product 75A 1700V 312W Microsemi-PPG Standard APTGT50SK170T1G
Order 'igbt 1700v 75a 312w sp1 - APTGT50SK170T1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGT50SK170T1G-ND.
Igbt - Single Discrete Semiconductor Product 130A 1700V 465W Microsemi-PPG Standard APTGT75DA170T1G
Order 'igbt 1700v 130a 465w sp1 - APTGT75DA170T1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGT75DA170T1G-ND.
Igbt - Single Discrete Semiconductor Product 45A 1200V 195W Microsemi-PPG Standard APT15GN120BDQ1G
Order 'igbt 1200v 45a 195w to247 - APT15GN120BDQ1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15GN120BDQ1GMI-ND.
Igbt - Single Discrete Semiconductor Product 45A 1200V 195W Microsemi-PPG Standard APT15GN120KG
Order 'igbt 1200v 45a 195w to220 - APT15GN120KG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15GN120KG-ND.
Igbt - Single Discrete Semiconductor Product 200A 1700V 695W Microsemi-PPG Standard APTGT100DA170D1G
Order 'igbt 1700v 200a 695w d1 - APTGT100DA170D1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGT100DA170D1G-ND.
Igbt - Single Discrete Semiconductor Product 150A 1700V 560W Microsemi-PPG Standard APTGT100DA170TG
Order 'igbt 1700v 150a 560w sp4 - APTGT100DA170TG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGT100DA170TG-ND.
Igbt - Single Discrete Semiconductor Product 200A 1700V 695W Microsemi-PPG Standard APTGT100SK170D1G
Order 'igbt 1700v 200a 695w d1 - APTGT100SK170D1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGT100SK170D1G-ND.
Options for Igbt - Single Discrete Semiconductor Product 45A 1700V 210W Microsemi-PPG Standard APTGT30SK170T1G
Send this link via E-Mail
Help With This Screen
