IGBT 600V 230A 730W D1 - APTGF165DA60D1G
Igbt - Single Discrete Semiconductor Product 230A 600V 730W Microsemi-PPG Standard APTGF165DA60D1G
| Digi-Key Part Number | APTGF165DA60D1G-ND |
9 |
133.92889 |
Extended Price
1205.36 |
| Manufacturer Part Number | APTGF165DA60D1G | |||
| Description | IGBT 600V 230A 730W D1 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APTGF165DA60D1G |
| Vendor | Microsemi-PPG |
| Category | Discrete Semiconductor Products |
| Input Type | Standard |
| Voltage - Collector Emitter Breakdown (Max) | 600V |
| Current - Collector (Ic) (Max) | 230A |
| Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 200A |
| Power - Max | 730W |
| Mounting Type | Chassis Mount |
| Package / Case | Module |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APTGF165DA60D1G APTGF165DA60D1G |
APTGF165DA60D1G Specification Sheet
IGBT 600V 230A 730W D1 - APTGF165DA60D1G (APTGF165DA60D1G-ND)
Related parts Igbt - Single Discrete Semiconductor Product 230A 600V 730W Microsemi-PPG Standard APTGF165DA60D1GIGBT 600V 230A 730W D1 - APTGF165DA60D1G
Order 'igbt 600v 230a 730w d1 - APTGF165DA60D1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGF165DA60D1G-ND.
IGBT 600V 230A 730W D1 - APTGF165SK60D1G
Order 'igbt 600v 230a 730w d1 - APTGF165SK60D1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGF165SK60D1G-ND.
IGBT 600V 100A 355W D1 - APTGF75DA60D1G
Order 'igbt 600v 100a 355w d1 - APTGF75DA60D1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGF75DA60D1G-ND.
IGBT 600V 100A 355W D1 - APTGF75SK60D1G
Order 'igbt 600v 100a 355w d1 - APTGF75SK60D1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGF75SK60D1G-ND.
IGBT 600V 130A 445W D1 - APTGF90DA60D1G
Order 'igbt 600v 130a 445w d1 - APTGF90DA60D1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGF90DA60D1G-ND.
IGBT 600V 130A 445W D1 - APTGF90SK60D1G
Order 'igbt 600v 130a 445w d1 - APTGF90SK60D1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGF90SK60D1G-ND.
IGBT MODULE NPT PHASE LEG D1 - APTGF165A60D1G
Order 'igbt module npt phase leg d1 - APTGF165A60D1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGF165A60D1G-ND.
IGBT 600V 56A 250W TO247 - APT15GP60BDQ1G
Order 'igbt 600v 56a 250w to247 - APT15GP60BDQ1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15GP60BDQ1GMP-ND.
IGBT 600V 100A 463W TO247 - APT30GP60BDQ1G
Order 'igbt 600v 100a 463w to247 - APT30GP60BDQ1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30GP60BDQ1GMP-ND.
IGBT 600V 100A 463W TO247 - APT30GP60BG
Order 'igbt 600v 100a 463w to247 - APT30GP60BG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30GP60BGMP-ND.
IGBT 600V 100A 543W TMAX - APT40GP60B2DQ2G
Order 'igbt 600v 100a 543w tmax - APT40GP60B2DQ2G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT40GP60B2DQ2GMP-ND.
IGBT 600V 229A 625W TMAX - APT100GN60B2G
Order 'igbt 600v 229a 625w tmax - APT100GN60B2G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT100GN60B2G-ND.
IGBT 600V 229A 625W TO264 - APT100GN60LDQ4G
Order 'igbt 600v 229a 625w to264 - APT100GN60LDQ4G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT100GN60LDQ4GMI-ND.
IGBT 600V 148A 500W SOT227 - APT100GT60JR
Order 'igbt 600v 148a 500w sot227 - APT100GT60JR' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT100GT60JRMI-ND.
IGBT 600V 41A 187W TO247 - APT11GP60BDQBG
Order 'igbt 600v 41a 187w to247 - APT11GP60BDQBG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT11GP60BDQBG-ND.
Options for Igbt - Single Discrete Semiconductor Product 230A 600V 730W Microsemi-PPG Standard APTGF165DA60D1G
Send this link via E-Mail
Help With This Screen
