IGBT MODULE NPT PHASE LEG D1 - APTGF165A60D1G - Discrete Semiconductor Products
| Digi-Key Part Number | APTGF165A60D1G-ND |
8 |
152.35250 |
Extended Price
1218.82 |
| Manufacturer Part Number | APTGF165A60D1G | |||
| Description | IGBT MODULE NPT PHASE LEG D1 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APTGF165A60D1G |
| Vendor | Microsemi-PPG |
| Category | Discrete Semiconductor Products |
| Configuration | Half Bridge |
| Input | Standard |
| Voltage - Collector Emitter Breakdown (Max) | 600V |
| Current - Collector (Ic) (Max) | 230A |
| Power - Max | 694W |
| Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 200A |
| Current - Collector Cutoff (Max) | 250µA |
| NTC Thermistor | No |
| Input Capacitance (Cies) @ Vce | 9nF @ 25V |
| Mounting Type | Chassis Mount |
| Package / Case | Module |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APTGF165A60D1G APTGF165A60D1G |
IGBT MODULE NPT PHASE LEG D1 - APTGF165A60D1G (APTGF165A60D1G-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :IGBT MODULE NPT PHASE LEG D1 - APTGF165A60D1G
Order 'igbt module npt phase leg d1 - APTGF165A60D1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGF165A60D1G-ND.
IGBT MODULE NPT PHASE LEG D1 - APTGF90A60D1G
Order 'igbt module npt phase leg d1 - APTGF90A60D1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGF90A60D1G-ND.
IGBT MODULE NPT PHASE LEG SP4 - APTGF180A60TG
Order 'igbt module npt phase leg sp4 - APTGF180A60TG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGF180A60TG-ND.
IGBT MODULE NPT PHASE LEG D3 - APTGF200A120D3G
Order 'igbt module npt phase leg d3 - APTGF200A120D3G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGF200A120D3G-ND.
IGBT MODULE NPT PHASE LEG D3 - APTGF250A60D3G
Order 'igbt module npt phase leg d3 - APTGF250A60D3G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGF250A60D3G-ND.
IGBT MODULE NPT PHASE LEG SP1 - APTGF25A120T1G
Order 'igbt module npt phase leg sp1 - APTGF25A120T1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGF25A120T1G-ND.
IGBT MODULE NPT PHASE LEG D3 - APTGF300A120D3G
Order 'igbt module npt phase leg d3 - APTGF300A120D3G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGF300A120D3G-ND.
IGBT MODULE NPT PHASE LEG SP1 - APTGF30A60T1G
Order 'igbt module npt phase leg sp1 - APTGF30A60T1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGF30A60T1G-ND.
IGBT MODULE NPT PHASE LEG D3 - APTGF330A60D3G
Order 'igbt module npt phase leg d3 - APTGF330A60D3G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGF330A60D3G-ND.
IGBT MODULE NPT PHASE LEG SP1 - APTGF50A120T1G
Order 'igbt module npt phase leg sp1 - APTGF50A120T1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGF50A120T1G-ND.
IGBT MODULE NPT PHASE LEG SP4 - APTGF50A120TG
Order 'igbt module npt phase leg sp4 - APTGF50A120TG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGF50A120TG-ND.
IGBT MODULE NPT PHASE LEG SP1 - APTGF50A60T1G
Order 'igbt module npt phase leg sp1 - APTGF50A60T1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGF50A60T1G-ND.
IGBT MODULE NPT PHASE LEG SP1 - APTGF90A60T1G
Order 'igbt module npt phase leg sp1 - APTGF90A60T1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGF90A60T1G-ND.
IGBT MODULE NPT PHASE LEG SP4 - APTGF90A60TG
Order 'igbt module npt phase leg sp4 - APTGF90A60TG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGF90A60TG-ND.
IGBT MODULE TRENCH PHASE LEG D1 - APTGT100A120D1G
Order 'igbt module trench phase leg d1 - APTGT100A120D1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGT100A120D1G-ND.
Send this link via E-Mail
Help With This Screen
