DIODE MODULE FULL BRIDGE SP1 - APTDF100H601G
| Digi-Key Part Number | APTDF100H601G-ND |
23 |
51.56609 |
Extended Price
1186.02 |
| Manufacturer Part Number | APTDF100H601G | |||
| Description | DIODE MODULE FULL BRIDGE SP1 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APTDF100H601G |
| Vendor | Microsemi-PPG |
| Category | Discrete Semiconductor Products |
| Diode Type | Single Phase |
| Package / Case | SP1 Module |
| Packaging | Bulk |
| Reverse Recovery Time (trr) | 160ns |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Current - DC Forward (If) | 135A |
| Voltage - Peak Reverse (Max) | 600V |
| Mounting Type | PCB |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APTDF100H601G APTDF100H601G |
APTDF100H601G Specification Sheet
DIODE MODULE FULL BRIDGE SP1 - APTDF100H601G (APTDF100H601G-ND)
Related parts :DIODE MODULE FULL BRIDGE SP1 - APTDF100H601G
Order 'diode module full bridge sp1 - APTDF100H601G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTDF100H601G-ND.
DIODE MODULE FULL BRIDGE SP1 - APTDF100H1201G
Order 'diode module full bridge sp1 - APTDF100H1201G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTDF100H1201G-ND.
DIODE MODULE FULL BRIDGE SP1 - APTDF30H1201G
Order 'diode module full bridge sp1 - APTDF30H1201G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTDF30H1201G-ND.
DIODE MODULE FULL BRIDGE SP1 - APTDF30H601G
Order 'diode module full bridge sp1 - APTDF30H601G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTDF30H601G-ND.
IGBT MODULE NPT FULL BRIDGE SP1 - APTGF15H120T1G
Order 'igbt module npt full bridge sp1 - APTGF15H120T1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGF15H120T1G-ND.
IGBT MODULE NPT FULL BRIDGE SP1 - APTGF25H120T1G
Order 'igbt module npt full bridge sp1 - APTGF25H120T1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGF25H120T1G-ND.
IGBT MODULE NPT FULL BRIDGE SP1 - APTGF30H60T1G
Order 'igbt module npt full bridge sp1 - APTGF30H60T1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGF30H60T1G-ND.
IGBT MODULE NPT FULL BRIDGE SP1 - APTGF50H60T1G
Order 'igbt module npt full bridge sp1 - APTGF50H60T1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGF50H60T1G-ND.
IGBT MOD TRENCH FULL BRIDGE SP1 - APTGT20H60T1G
Order 'igbt mod trench full bridge sp1 - APTGT20H60T1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGT20H60T1G-ND.
IGBT MOD TRENCH FULL BRIDGE SP1 - APTGT25H120T1G
Order 'igbt mod trench full bridge sp1 - APTGT25H120T1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGT25H120T1G-ND.
IGBT MOD TRENCH FULL BRIDGE SP1 - APTGT30H60T1G
Order 'igbt mod trench full bridge sp1 - APTGT30H60T1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGT30H60T1G-ND.
IGBT MOD TRENCH FULL BRIDGE SP1 - APTGT35H120T1G
Order 'igbt mod trench full bridge sp1 - APTGT35H120T1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGT35H120T1G-ND.
IGBT MOD TRENCH FULL BRIDGE SP1 - APTGT50H60T1G
Order 'igbt mod trench full bridge sp1 - APTGT50H60T1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGT50H60T1G-ND.
IGBT MOD TRENCH FULL BRIDGE SP1 - APTGT75H60T1G
Order 'igbt mod trench full bridge sp1 - APTGT75H60T1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTGT75H60T1G-ND.
DIODE MODULE FULL BRIDGE SP4 - APTDF100H100G
Order 'diode module full bridge sp4 - APTDF100H100G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APTDF100H100G-ND.
Send this link via E-Mail
Help With This Screen
