CAP 100UF 80V ALUM ELECT SMD - AFK107M80H32T-F - Capacitors
100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Surface Mount 80V AFK107M80H32T-F
| Digi-Key Part Number | AFK107M80H32T-F-ND |
400 |
1.02000 |
Extended Price
408.00 |
| Manufacturer Part Number | AFK107M80H32T-F | |||
| Description | CAP 100UF 80V ALUM ELECT SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AFK107M80H32T-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 100µF |
| ESR (Equivalent Series Resistance) | 320.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 5000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | - |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 80V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AFK107M80H32T F AFK107M80H32TF |
AFK107M80H32T-F Specification Sheet
CAP 100UF 80V ALUM ELECT SMD - AFK107M80H32T-F (AFK107M80H32T-F-ND) - Capacitors
Related parts 100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Surface Mount 80V AFK107M80H32T-FCAP 100UF 80V ALUM ELECT SMD - AFK107M80H32T-F
Order 'cap 100uf 80v alum elect smd - AFK107M80H32T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFK107M80H32T-F-ND.
CAP 100UF 80V ALUM ELECT SMD - AFK107M80H32B-F
Order 'cap 100uf 80v alum elect smd - AFK107M80H32B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFK107M80H32B-F-ND.
CAP 10UF 80V ALUM ELECT SMD - AFK106M80E16B-F
Order 'cap 10uf 80v alum elect smd - AFK106M80E16B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFK106M80E16B-F-ND.
CAP 10UF 80V ALUM ELECT SMD - AFK106M80E16T-F
Order 'cap 10uf 80v alum elect smd - AFK106M80E16T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFK106M80E16T-F-ND.
CAP 10UF 80V ALUM ELECT SMD - AFK106M80X16B-F
Order 'cap 10uf 80v alum elect smd - AFK106M80X16B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFK106M80X16B-F-ND.
CAP 10UF 80V ALUM ELECT SMD - AFK106M80X16T-F
Order 'cap 10uf 80v alum elect smd - AFK106M80X16T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFK106M80X16T-F-ND.
CAP 150UF 80V ALUM ELECT SMD - AFK157M80H32B-F
Order 'cap 150uf 80v alum elect smd - AFK157M80H32B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFK157M80H32B-F-ND.
CAP 150UF 80V ALUM ELECT SMD - AFK157M80H32T-F
Order 'cap 150uf 80v alum elect smd - AFK157M80H32T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFK157M80H32T-F-ND.
CAP 22UF 80V ALUM ELECT SMD - AFK226M80F24B-F
Order 'cap 22uf 80v alum elect smd - AFK226M80F24B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFK226M80F24B-F-ND.
CAP 22UF 80V ALUM ELECT SMD - AFK226M80F24T-F
Order 'cap 22uf 80v alum elect smd - AFK226M80F24T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFK226M80F24T-F-ND.
CAP 3.3UF 80V ALUM ELECT SMD - AFK335M80C12B-F
Order 'cap 3.3uf 80v alum elect smd - AFK335M80C12B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFK335M80C12B-F-ND.
CAP 3.3UF 80V ALUM ELECT SMD - AFK335M80C12T-F
Order 'cap 3.3uf 80v alum elect smd - AFK335M80C12T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFK335M80C12T-F-ND.
CAP 33UF 80V ALUM ELECT SMD - AFK336M80F24B-F
Order 'cap 33uf 80v alum elect smd - AFK336M80F24B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFK336M80F24B-F-ND.
CAP 33UF 80V ALUM ELECT SMD - AFK336M80F24T-F
Order 'cap 33uf 80v alum elect smd - AFK336M80F24T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFK336M80F24T-F-ND.
CAP 330UF 80V ALUM ELECT SMD - AFK337M80P44B-F
Order 'cap 330uf 80v alum elect smd - AFK337M80P44B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFK337M80P44B-F-ND.
Options for 100µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial - Surface Mount 80V AFK107M80H32T-F
Send this link via E-Mail
Help With This Screen
