CAP 100UF 63V ALUM ELECT SMD - AFK107M63G24T-F
| Digi-Key Part Number | AFK107M63G24T-F-ND |
500 |
.51000 |
Extended Price
255.00 |
| Manufacturer Part Number | AFK107M63G24T-F | |||
| Description | CAP 100UF 63V ALUM ELECT SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AFK107M63G24T-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 100µF |
| ESR (Equivalent Series Resistance) | 350.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | - |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 63V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AFK107M63G24T F AFK107M63G24TF |
AFK107M63G24T-F Specification Sheet
CAP 100UF 63V ALUM ELECT SMD - AFK107M63G24T-F (AFK107M63G24T-F-ND)
Related parts :CAP 100UF 63V ALUM ELECT SMD - AFK107M63G24T-F
Order 'cap 100uf 63v alum elect smd - AFK107M63G24T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFK107M63G24T-F-ND.
CAP 100UF 6.3V ALUM ELECT SMD - AFC107M06D16B-F
Order 'cap 100uf 6.3v alum elect smd - AFC107M06D16B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFC107M06D16B-F-ND.
CAP 100UF 6.3V ALUM ELECT SMD - AFC107M06D16T-F
Order 'cap 100uf 6.3v alum elect smd - AFC107M06D16T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFC107M06D16T-F-ND.
CAP 100UF 6.3V ALUM ELECT SMD - AFK107M06C12B-F
Order 'cap 100uf 6.3v alum elect smd - AFK107M06C12B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFK107M06C12B-F-ND.
CAP 100UF 6.3V ALUM ELECT SMD - AFK107M06C12T-F
Order 'cap 100uf 6.3v alum elect smd - AFK107M06C12T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFK107M06C12T-F-ND.
CAP 100UF 6.3V ALUM ELECT SMD - AFK107M06D16B-F
Order 'cap 100uf 6.3v alum elect smd - AFK107M06D16B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFK107M06D16B-F-ND.
CAP 100UF 6.3V ALUM ELECT SMD - AFK107M06D16T-F
Order 'cap 100uf 6.3v alum elect smd - AFK107M06D16T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFK107M06D16T-F-ND.
CAP 100UF 63V ALUM ELECT SMD - AFK107M63G24B-F
Order 'cap 100uf 63v alum elect smd - AFK107M63G24B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFK107M63G24B-F-ND.
CAP 100UF 6.3V ALUM ELECT SMD - AHA107M06C12B-F
Order 'cap 100uf 6.3v alum elect smd - AHA107M06C12B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AHA107M06C12B-F-ND.
CAP 100UF 6.3V ALUM ELECT SMD - AHA107M06C12T-F
Order 'cap 100uf 6.3v alum elect smd - AHA107M06C12T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AHA107M06C12T-F-ND.
CAP 100UF 6.3V ALUM ELECT SMD - AHA107M06D16B-F
Order 'cap 100uf 6.3v alum elect smd - AHA107M06D16B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AHA107M06D16B-F-ND.
CAP 100UF 6.3V ALUM ELECT SMD - AHA107M06D16T-F
Order 'cap 100uf 6.3v alum elect smd - AHA107M06D16T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AHA107M06D16T-F-ND.
CAP 100UF 6.3V ALUM ELECT SMD - AVS107M06C12B-F
Order 'cap 100uf 6.3v alum elect smd - AVS107M06C12B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AVS107M06C12B-F-ND.
CAP 100UF 6.3V ALUM ELECT SMD - AVS107M06C12T-F
Order 'cap 100uf 6.3v alum elect smd - AVS107M06C12T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AVS107M06C12T-F-ND.
CAP 100UF 6.3V ALUM ELECT SMD - AVS107M06D16B-F
Order 'cap 100uf 6.3v alum elect smd - AVS107M06D16B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AVS107M06D16B-F-ND.
Send this link via E-Mail
Help With This Screen
