CAP 100UF 25V ALUM ELECT SMD - AFC107M25F24B-F - Capacitors
| Digi-Key Part Number | AFC107M25F24B-F-ND |
500 |
.41000 |
Extended Price
205.00 |
| Manufacturer Part Number | AFC107M25F24B-F | |||
| Description | CAP 100UF 25V ALUM ELECT SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AFC107M25F24B-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 100µF |
| ESR (Equivalent Series Resistance) | 2.300 Ohm |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | - |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AFC107M25F24B F AFC107M25F24BF |
AFC107M25F24B-F Specification Sheet
CAP 100UF 25V ALUM ELECT SMD - AFC107M25F24B-F (AFC107M25F24B-F-ND) - Capacitors
Related parts Capacitors :CAP 100UF 25V ALUM ELECT SMD - AFC107M25F24B-F
Order 'cap 100uf 25v alum elect smd - AFC107M25F24B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFC107M25F24B-F-ND.
CAP 100UF 25V ALUM ELECT SMD - AFC107M25F24T-F
Order 'cap 100uf 25v alum elect smd - AFC107M25F24T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFC107M25F24T-F-ND.
CAP 100UF 25V ALUM ELECT SMD - AFK107M25E16B-F
Order 'cap 100uf 25v alum elect smd - AFK107M25E16B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFK107M25E16B-F-ND.
CAP 100UF 25V ALUM ELECT SMD - AFK107M25E16T-F
Order 'cap 100uf 25v alum elect smd - AFK107M25E16T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFK107M25E16T-F-ND.
CAP 100UF 25V ALUM ELECT SMD - AFK107M25X16B-F
Order 'cap 100uf 25v alum elect smd - AFK107M25X16B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFK107M25X16B-F-ND.
CAP 100UF 25V ALUM ELECT SMD - AFK107M25X16T-F
Order 'cap 100uf 25v alum elect smd - AFK107M25X16T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AFK107M25X16T-F-ND.
CAP 100UF 25V ALUM ELECT SMD - AHA107M25E16B-F
Order 'cap 100uf 25v alum elect smd - AHA107M25E16B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AHA107M25E16B-F-ND.
CAP 100UF 25V ALUM ELECT SMD - AHA107M25E16T-F
Order 'cap 100uf 25v alum elect smd - AHA107M25E16T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AHA107M25E16T-F-ND.
CAP 100UF 25V ALUM ELECT SMD - AHA107M25F24B-F
Order 'cap 100uf 25v alum elect smd - AHA107M25F24B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AHA107M25F24B-F-ND.
CAP 100UF 25V ALUM ELECT SMD - AHA107M25F24T-F
Order 'cap 100uf 25v alum elect smd - AHA107M25F24T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AHA107M25F24T-F-ND.
CAP 100UF 25V ALUM ELECT SMD - AHD107M25F24B
Order 'cap 100uf 25v alum elect smd - AHD107M25F24B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AHD107M25F24B-ND.
CAP 100UF 25V ALUM ELECT SMD - AHD107M25F24T
Order 'cap 100uf 25v alum elect smd - AHD107M25F24T' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AHD107M25F24T-ND.
CAP 100UF 25V ALUM ELECT SMD - AVS107M25E16B-F
Order 'cap 100uf 25v alum elect smd - AVS107M25E16B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AVS107M25E16B-F-ND.
CAP 100UF 25V ALUM ELECT SMD - AVS107M25E16T-F
Order 'cap 100uf 25v alum elect smd - AVS107M25E16T-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AVS107M25E16T-F-ND.
CAP 100UF 25V ALUM ELECT SMD - AVS107M25F24B-F
Order 'cap 100uf 25v alum elect smd - AVS107M25F24B-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number AVS107M25F24B-F-ND.
Send this link via E-Mail
Help With This Screen
