IC AMP IN FIX-GAIN 10/100 8MSOP - AD8228BRMZ-RL - Integrated Circuits (ICs)
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tape & Reel (TR) 900µA 4.6 V ~ 36 V, ±2.3 V ~ 18 V AD8228BRMZ-RL
| Digi-Key Part Number | AD8228BRMZ-RL-ND |
3000 |
5.82800 |
Extended Price
17484.00 |
| Manufacturer Part Number | AD8228BRMZ-RL | |||
| Description | IC AMP IN FIX-GAIN 10/100 8MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8228BRMZ-RL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Instrumentation |
| Number of Circuits | 1 - Single |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Slew Rate | 2.5 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 900µA |
| Current - Output / Channel | 18mA |
| Voltage - Supply, Single/Dual (±) | 4.6 V ~ 36 V, ±2.3 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | 650kHz |
| Current - Input Bias | 400pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 50µV |
| Drawing Number | 505; RM-8; RM; 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8228BRMZ RL AD8228BRMZRL |
AD8228BRMZ-RL Specification Sheet
IC AMP IN FIX-GAIN 10/100 8MSOP - AD8228BRMZ-RL (AD8228BRMZ-RL-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tape & Reel (TR) 900µA 4.6 V ~ 36 V, ±2.3 V ~ 18 V AD8228BRMZ-RLIC AMP IN FIX-GAIN 10/100 8MSOP - AD8228BRMZ-RL
Order 'ic amp in fix-gain 10/100 8msop - AD8228BRMZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8228BRMZ-RL-ND.
IC AMP IN FIX-GAIN 10/100 8MSOP - AD8228ARMZ-RL
Order 'ic amp in fix-gain 10/100 8msop - AD8228ARMZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8228ARMZ-RL-ND.
IC AMP IN FIX-GAIN 10/100 8MSOP - AD8228BRMZ
Order 'ic amp in fix-gain 10/100 8msop - AD8228BRMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8228BRMZ-ND.
IC AMP IN FIX-GAIN 10/100 8SOIC - AD8228ARZ-RL
Order 'ic amp in fix-gain 10/100 8soic - AD8228ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8228ARZ-RL-ND.
IC AMP IN FIX-GAIN 10/100 8SOIC - AD8228BRZ-RL
Order 'ic amp in fix-gain 10/100 8soic - AD8228BRZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8228BRZ-RL-ND.
IC AMP IN FIX-GAIN 10/100 8MSOP - AD8228ARMZ-R7
Order 'ic amp in fix-gain 10/100 8msop - AD8228ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8228ARMZ-R7TR-ND.
IC AMP IN FIX-GAIN 10/100 8MSOP - AD8228ARMZ
Order 'ic amp in fix-gain 10/100 8msop - AD8228ARMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8228ARMZ-ND.
IC AMP IN FIX-GAIN 10/100 8MSOP - AD8228ARMZ-R7
Order 'ic amp in fix-gain 10/100 8msop - AD8228ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8228ARMZ-R7CT-ND.
IC AMP IN FIX-GAIN 10/100 8MSOP - AD8228ARMZ-R7
Order 'ic amp in fix-gain 10/100 8msop - AD8228ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8228ARMZ-R7DKR-ND.
IC AMP IN FIX-GAIN 10/100 8SOIC - AD8228ARZ-R7
Order 'ic amp in fix-gain 10/100 8soic - AD8228ARZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8228ARZ-R7-ND.
IC AMP IN FIX-GAIN 10/100 8SOIC - AD8228BRZ-R7
Order 'ic amp in fix-gain 10/100 8soic - AD8228BRZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8228BRZ-R7-ND.
IC AMP IN FIX-GAIN 10/100 8SOIC - AD8228ARZ
Order 'ic amp in fix-gain 10/100 8soic - AD8228ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8228ARZ-ND.
IC AMP IN FIX-GAIN 10/100 8SOIC - AD8228BRZ
Order 'ic amp in fix-gain 10/100 8soic - AD8228BRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8228BRZ-ND.
IC AMP INSTR PROGR GAIN 10-MSOP - AD8250ARMZ-RL
Order 'ic amp instr progr gain 10-msop - AD8250ARMZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8250ARMZ-RL-ND.
IC AMP INSTR PROGR GAIN 10-MSOP - AD8251ARMZ-RL
Order 'ic amp instr progr gain 10-msop - AD8251ARMZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8251ARMZ-RL-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tape & Reel (TR) 900µA 4.6 V ~ 36 V, ±2.3 V ~ 18 V AD8228BRMZ-RL
Send this link via E-Mail
Help With This Screen
