IDC CABLE - AKR24H/AE24G/AKR24H - A3DDH-2406G
| Digi-Key Part Number | A3DDH-2406G-ND |
1 10 100 250 500 1000 2500 5000 |
9.93000 8.08600 5.95810 5.14244 4.78778 4.12813 3.90115 3.77348 |
Extended Price
9.93 80.86 595.81 1285.61 2393.89 4128.13 9752.88 18867.40 |
| Manufacturer Part Number | A3DDH-2406G | |||
| Description | IDC CABLE - AKR24H/AE24G/AKR24H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3DDH-2406G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 24 pos Female to Female |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3DDH 2406G A3DDH2406G |
IDC CABLE - AKR24H/AE24G/AKR24H - A3DDH-2406G (A3DDH-2406G-ND)
Related parts:IDC CABLE-ASN24A/ AE24G / ASN24A - A3AAA-2406G
Order 'idc cable-asn24a/ ae24g / asn24a - A3AAA-2406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-2406G-ND.
IDC CABLE-ASC24G/ AE24G / ASC24G - A3AAG-2406G
Order 'idc cable-asc24g/ ae24g / asc24g - A3AAG-2406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-2406G-ND.
IDC CABLE - ASC24H/AE24G/ASC24H - A3AAH-2406G
Order 'idc cable - asc24h/ae24g/asc24h - A3AAH-2406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-2406G-ND.
IDC CABLE-ASN24A/ AE24G / APK24A - A3AKA-2406G
Order 'idc cable-asn24a/ ae24g / apk24a - A3AKA-2406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-2406G-ND.
IDC CABLE-ASS24A/ AE24G / ASS24A - A3BBA-2406G
Order 'idc cable-ass24a/ ae24g / ass24a - A3BBA-2406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-2406G-ND.
IDC CABLE-ASR24G/ AE24G / ASR24G - A3BBG-2406G
Order 'idc cable-asr24g/ ae24g / asr24g - A3BBG-2406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-2406G-ND.
IDC CABLE - ASR24H/AE24G/ASR24H - A3BBH-2406G
Order 'idc cable - asr24h/ae24g/asr24h - A3BBH-2406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBH-2406G-ND.
IDC CABLE-ASS24A/ AE24G / APR24A - A3BKA-2406G
Order 'idc cable-ass24a/ ae24g / apr24a - A3BKA-2406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-2406G-ND.
IDC CABLE - ASS24B/AE24G/APR24B - A3BRB-2406G
Order 'idc cable - ass24b/ae24g/apr24b - A3BRB-2406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRB-2406G-ND.
IDC CABLE-AKN24A/ AE24G / AKN24A - A3CCA-2406G
Order 'idc cable-akn24a/ ae24g / akn24a - A3CCA-2406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCA-2406G-ND.
IDC CABLE-AKC24G/ AE24G / AKC24G - A3CCG-2406G
Order 'idc cable-akc24g/ ae24g / akc24g - A3CCG-2406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCG-2406G-ND.
IDC CABLE - AKC24H/AE24G/AKC24H - A3CCH-2406G
Order 'idc cable - akc24h/ae24g/akc24h - A3CCH-2406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCH-2406G-ND.
IDC CABLE-AKN24A/ AE24G / APK24A - A3CKA-2406G
Order 'idc cable-akn24a/ ae24g / apk24a - A3CKA-2406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-2406G-ND.
IDC CABLE-AKP24A/ AE24G / AKP24A - A3DDA-2406G
Order 'idc cable-akp24a/ ae24g / akp24a - A3DDA-2406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDA-2406G-ND.
IDC CABLE-AKR24G/ AE24G / AKR24G - A3DDG-2406G
Order 'idc cable-akr24g/ ae24g / akr24g - A3DDG-2406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDG-2406G-ND.
Send this link via E-Mail
Help With This Screen