TRANS NPN 10VCEO 50MA SMINI-3P - 2SC3935GQL - Discrete Semiconductor Products
| Digi-Key Part Number | 2SC3935GQLTR-ND |
3000 6000 |
.22290 .21861 |
Extended Price
668.70 1311.66 |
| Manufacturer Part Number | 2SC3935GQL | |||
| Description | TRANS NPN 10VCEO 50MA SMINI-3P | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2SC3935GQL |
| Vendor | Panasonic - SSG |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 10V |
| Current - Collector (Ic) (Max) | 50mA |
| Power - Max | 150mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 7.2mA, 2.4V |
| Vce Saturation (Max) @ Ib, Ic | 500mV @ 4mA, 20mA |
| Frequency - Transition | 2.5GHz |
| Current - Collector Cutoff (Max) | 10µA |
| Mounting Type | Surface Mount |
| Package / Case | S-Mini 3P |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2SC3935GQL 2SC3935GQL 2SC3935GQLTR ND 2SC3935GQLTRND 2SC3935GQLTR |
2SC3935GQL Specification Sheet
TRANS NPN 10VCEO 50MA SMINI-3P - 2SC3935GQL (2SC3935GQLTR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS NPN 10VCEO 50MA SMINI-3P - 2SC3935GQL
Order 'trans npn 10vceo 50ma smini-3p - 2SC3935GQL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC3935GQLTR-ND.
TRANS NPN 10VCEO 50MA SMINI-3P - 2SC3935GQL
Order 'trans npn 10vceo 50ma smini-3p - 2SC3935GQL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC3935GQLCT-ND.
TRANS NPN 10VCEO 50MA SMINI-3P - 2SC3935GQL
Order 'trans npn 10vceo 50ma smini-3p - 2SC3935GQL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC3935GQLDKR-ND.
TRANS NPN 10VCEO 50MA SMINI-3P - 2SC39350QL
Order 'trans npn 10vceo 50ma smini-3p - 2SC39350QL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC39350QLTR-ND.
TRANS NPN 10VCEO 50MA SMINI-3P - 2SC39350QL
Order 'trans npn 10vceo 50ma smini-3p - 2SC39350QL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC39350QLCT-ND.
TRANS NPN 10VCEO 50MA SMINI-3P - 2SC39350QL
Order 'trans npn 10vceo 50ma smini-3p - 2SC39350QL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC39350QLDKR-ND.
TRANS NPN 10VCEO 50MA SSMINI-3P - 2SC4809J0L
Order 'trans npn 10vceo 50ma ssmini-3p - 2SC4809J0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC4809J0LCT-ND.
TRANS NPN 10VCEO 50MA SSMINI-3P - 2SC4809J0L
Order 'trans npn 10vceo 50ma ssmini-3p - 2SC4809J0L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC4809J0LTR-ND.
TRANS NPN 10VCEO 50MA SSMINI-3P - 2SC4809J0L
Order 'trans npn 10vceo 50ma ssmini-3p - 2SC4809J0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC4809J0LDKR-ND.
TRANS NPN 20VCEO 50MA SMINI-3P - 2SC39320SL
Order 'trans npn 20vceo 50ma smini-3p - 2SC39320SL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC39320SLCT-ND.
TRANS NPN 20VCEO 50MA SMINI-3P - 2SC39320SL
Order 'trans npn 20vceo 50ma smini-3p - 2SC39320SL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC39320SLTR-ND.
TRANS NPN 10VCEO 50MA S-MINI 3P - 2SC39350PL
Order 'trans npn 10vceo 50ma s-mini 3p - 2SC39350PL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC39350PLTR-ND.
TRANS NPN 20VCEO 50MA SMINI-3P - 2SC39320SL
Order 'trans npn 20vceo 50ma smini-3p - 2SC39320SL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number 2SC39320SLDKR-ND.
TRANS NPN 35VCEO 50MA SMINI-3 - 2SC39290RL
Order 'trans npn 35vceo 50ma smini-3 - 2SC39290RL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC39290RLTR-ND.
TRANS NPN 55VCEO 50MA SMINI-3 - 2SC3929ASL
Order 'trans npn 55vceo 50ma smini-3 - 2SC3929ASL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC3929ASLTR-ND.
Send this link via E-Mail
Help With This Screen
