NEC (VA) Cellular, GPS, PCS Rf Amplifier SC-70-6, SC-88, SOT-323-6, SOT-363 UPC2762TB-E3-A
MMIC AMP 3V 2.9GHZ SOT363 - UPC2762TB-E3-A - RF and RFID
| Digi-Key Part Number | UPC2762TB-ADKR-ND |
1 10 50 100 500 1000 |
1.17000 .97500 .91000 .82330 .73666 .65000 |
Extended Price
1.17 9.75 45.50 82.33 368.33 650.00 |
| Manufacturer Part Number | UPC2762TB-E3-A | |||
| Description | MMIC AMP 3V 2.9GHZ SOT363 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UPC2762TB-E3-A |
| Vendor | NEC (VA) |
| Category | RF and RFID |
| Package / Case | SC-70-6, SC-88, SOT-323-6, SOT-363 |
| Voltage - Supply | 2.7V ~ 3.3V |
| Current - Supply | 27mA ~ 35mA |
| Gain | 11.5dB ~ 17.5dB |
| Frequency | 2.7GHz ~ 2.9GHz |
| RF Type | Cellular, GPS, PCS |
| Packaging | Digi-ReelĀ® |
| Noise Figure | 7dB ~ 9dB |
| P1dB | 4.5dBm ~7dBm |
| Test Frequency | 1.9GHz |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UPC2762TB E3 A UPC2762TBE3A UPC2762TB ADKR ND UPC2762TBADKRND UPC2762TB-ADKR |
UPC2762TB-E3-A Specification Sheet
MMIC AMP 3V 2.9GHZ SOT363 - UPC2762TB-E3-A (UPC2762TB-ADKR-ND) - RF and RFID
Related parts NEC (VA) Cellular, GPS, PCS Rf Amplifier SC-70-6, SC-88, SOT-323-6, SOT-363 UPC2762TB-E3-ANEC (VA) Cellular, GPS, PCS Rf Amplifier SC-70-6, SC-88, SOT-323-6, SOT-363 UPC2762TB-E3-A
Order 'mmic amp 3v 2.9ghz sot363 - UPC2762TB-E3-A' online from Digi-Key. Manufactured by NEC (VA). Digi-Key part number UPC2762TB-ACT-ND.
NEC (VA) Cellular, GPS, PCS Rf Amplifier SC-70-6, SC-88, SOT-323-6, SOT-363 UPC2762TB-E3
Order 'mmic amp 3v 2.9ghz sot363 - UPC2762TB-E3' online from Digi-Key. Manufactured by NEC (VA). Digi-Key part number UPC2762TBCT-ND.
NEC (VA) Cellular, GPS, PCS Rf Amplifier SC-70-6, SC-88, SOT-323-6, SOT-363 UPC2762TB-E3-A
Order 'mmic amp 3v 2.9ghz sot363 - UPC2762TB-E3-A' online from Digi-Key. Manufactured by NEC (VA). Digi-Key part number UPC2762TB-ADKR-ND.
NEC Cellular, GPS, PCS Rf Amplifier SC-70-6, SC-88, SOT-323-6, SOT-363 UPC2762TB-E3-A
Order 'mmic amp 3v 2.9ghz sot363 - UPC2762TB-E3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPC2762TB-ATR-ND.
NEC Cellular, GPS, PCS Rf Amplifier SC-70-6, SC-88, SOT-323-6, SOT-363 UPC2762TB-E3
Order 'mmic amp 3v 2.9ghz sot363 - UPC2762TB-E3' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPC2762TBTR-ND.
NEC (VA) Cellular, GPS, PCS Rf Amplifier SC-70-6, SC-88, SOT-323-6, SOT-363 UPC2763TB-E3-A
Order 'mmic amp 3v 2.9ghz sot363 - UPC2763TB-E3-A' online from Digi-Key. Manufactured by NEC (VA). Digi-Key part number UPC2763TB-ACT-ND.
NEC (VA) Cellular, GPS, PCS Rf Amplifier SC-70-6, SC-88, SOT-323-6, SOT-363 UPC2763TB-E3-A
Order 'mmic amp 3v 2.9ghz sot363 - UPC2763TB-E3-A' online from Digi-Key. Manufactured by NEC (VA). Digi-Key part number UPC2763TB-ADKR-ND.
NEC Cellular, GPS, PCS Rf Amplifier SC-70-6, SC-88, SOT-323-6, SOT-363 UPC2762TB-A
Order 'mmic amp 3v 2.9ghz sot363 - UPC2762TB-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPC2762TB-A-ND.
NEC Cellular, GPS, PCS Rf Amplifier SC-70-6, SC-88, SOT-323-6, SOT-363 UPC2763TB-E3-A
Order 'mmic amp 3v 2.9ghz sot363 - UPC2763TB-E3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number UPC2763TB-ATR-ND.
NEC (VA) Cellular, GPS, PCS Rf Amplifier SC-70-6, SC-88, SOT-323-6, SOT-363 UPC2763TB-E3
Order '3v mmic amplifier 2.9ghz sot363 - UPC2763TB-E3' online from Digi-Key. Manufactured by NEC (VA). Digi-Key part number UPC2763TBCT-ND.
NEC (VA) General Purpose Rf Amplifier SC-70-6, SC-88, SOT-323-6, SOT-363 UPC2745TB-E3-A
Order 'mmic amp 2.7ghz sot-363 - UPC2745TB-E3-A' online from Digi-Key. Manufactured by NEC (VA). Digi-Key part number UPC2745TB-ACT-ND.
NEC (VA) General Purpose Rf Amplifier SC-70-6, SC-88, SOT-323-6, SOT-363 UPC2745TB-E3
Order 'mmic amp 2.7ghz sot-363 - UPC2745TB-E3' online from Digi-Key. Manufactured by NEC (VA). Digi-Key part number UPC2745TBCT-ND.
NEC (VA) General Purpose Rf Amplifier SC-70-6, SC-88, SOT-323-6, SOT-363 UPC2746TB-E3-A
Order 'mmic amp 1.5ghz sot-363 - UPC2746TB-E3-A' online from Digi-Key. Manufactured by NEC (VA). Digi-Key part number UPC2746TB-ACT-ND.
NEC (VA) General Purpose Rf Amplifier SC-70-6, SC-88, SOT-323-6, SOT-363 UPC2746TB-E3
Order 'mmic amp 1.5ghz sot-363 - UPC2746TB-E3' online from Digi-Key. Manufactured by NEC (VA). Digi-Key part number UPC2746TBCT-ND.
NEC (VA) Cellular, GPS, PCS Rf Amplifier SC-70-6, SC-88, SOT-323-6, SOT-363 UPC2771TB-E3-A
Order 'mmic amp 2.4ghz sot 363 - UPC2771TB-E3-A' online from Digi-Key. Manufactured by NEC (VA). Digi-Key part number UPC2771TB-ACT-ND.
Options for NEC (VA) Cellular, GPS, PCS Rf Amplifier SC-70-6, SC-88, SOT-323-6, SOT-363 UPC2762TB-E3-A
Send this link via E-Mail
Help With This Screen
