Keywords:





3.3pF Ceramic Capacitor Johanson Technology Inc 0805 (2012 metric) 250V 251R15S3R3DV4E

CAP CER 3.3PF 250V S 0805 UHI Q - 251R15S3R3DV4E - Capacitors

Digi-Key Part Number 251R15S3R3DV4E-ND
Price Break
4000
Unit Price
.04900
Extended Price
196.00
Manufacturer Part Number251R15S3R3DV4E
DescriptionCAP CER 3.3PF 250V S 0805 UHI Q
Quantity Available Non-Stock
All prices are in USD

Purchase 3.3pF Ceramic Capacitor Johanson Technology Inc 0805 (2012 metric) 250V 251R15S3R3DV4E
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 3.3pF Ceramic Capacitor Johanson Technology Inc 0805 (2012 metric) 250V 251R15S3R3DV4E
Technical/Catalog Information251R15S3R3DV4E
VendorJohanson Technology Inc
CategoryCapacitors
Capacitance3.3pF
Voltage - Rated 250V
Tolerance±0.5pF
Package / Case0805 (2012 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesRF, High Q, Low Loss
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 251R15S3R3DV4E
251R15S3R3DV4E

251R15S3R3DV4E Specification Sheet

Image of CAP CER 3.3PF 250V S 0805 UHI Q - 251R15S3R3DV4E

CAP CER 3.3PF 250V S 0805 UHI Q - 251R15S3R3DV4E (251R15S3R3DV4E-ND) - Capacitors

Related parts 3.3pF Ceramic Capacitor Johanson Technology Inc 0805 (2012 metric) 250V 251R15S3R3DV4E
3.3pF Ceramic Capacitor Johanson Technology Inc 0805 (2012 metric) 250V 251R15S3R3DV4E
 Order 'cap cer 3.3pf 250v s 0805 uhi q - 251R15S3R3DV4E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 251R15S3R3DV4E-ND.
33pF Ceramic Capacitor Johanson Technology Inc 0603 (1608 metric) 250V 251R14S330GV4T
 Order 'cap cer 33pf 250v s 0603 uhi q - 251R14S330GV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1341-2-ND.
33pF Ceramic Capacitor Johanson Technology Inc 0603 (1608 metric) 250V 251R14S330JV4T
 Order 'cap cer 33pf 250v s 0603 uhi q - 251R14S330JV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1342-2-ND.
3.3pF Ceramic Capacitor Johanson Technology Inc 0603 (1608 metric) 250V 251R14S3R3BV4T
 Order 'cap cer 3.3pf 250v s 0603 uhi q - 251R14S3R3BV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1348-2-ND.
33pF Ceramic Capacitor Johanson Technology Inc (VA) 0603 (1608 metric) 250V 251R14S330GV4T
 Order 'cap cer 33pf 250v s 0603 uhi q - 251R14S330GV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1341-1-ND.
33pF Ceramic Capacitor Johanson Technology Inc (VA) 0603 (1608 metric) 250V 251R14S330GV4T
 Order 'cap cer 33pf 250v s 0603 uhi q - 251R14S330GV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1341-6-ND.
33pF Ceramic Capacitor Johanson Technology Inc (VA) 0603 (1608 metric) 250V 251R14S330JV4T
 Order 'cap cer 33pf 250v s 0603 uhi q - 251R14S330JV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1342-1-ND.
33pF Ceramic Capacitor Johanson Technology Inc (VA) 0603 (1608 metric) 250V 251R14S330JV4T
 Order 'cap cer 33pf 250v s 0603 uhi q - 251R14S330JV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1342-6-ND.
3.3pF Ceramic Capacitor Johanson Technology Inc (VA) 0603 (1608 metric) 250V 251R14S3R3BV4T
 Order 'cap cer 3.3pf 250v s 0603 uhi q - 251R14S3R3BV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1348-1-ND.
3.3pF Ceramic Capacitor Johanson Technology Inc (VA) 0603 (1608 metric) 250V 251R14S3R3BV4T
 Order 'cap cer 3.3pf 250v s 0603 uhi q - 251R14S3R3BV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1348-6-ND.
33pF Ceramic Capacitor Johanson Technology Inc (VA) 0805 (2012 metric) 250V 251R15S330JV4E
 Order 'cap cer 33pf 250v s 0805 uhi q - 251R15S330JV4E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1386-1-ND.
33pF Ceramic Capacitor Johanson Technology Inc 0805 (2012 metric) 250V 251R15S330JV4E
 Order 'cap cer 33pf 250v s 0805 uhi q - 251R15S330JV4E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1386-2-ND.
33pF Ceramic Capacitor Johanson Technology Inc (VA) 0805 (2012 metric) 250V 251R15S330JV4E
 Order 'cap cer 33pf 250v s 0805 uhi q - 251R15S330JV4E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1386-6-ND.
33pF Ceramic Capacitor Johanson Technology Inc 0603 (1608 metric) 250V 251R14S330FV4T
 Order 'cap cer 33pf 250v s 0603 uhi q - 251R14S330FV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 251R14S330FV4T-ND.
33pF Ceramic Capacitor Johanson Technology Inc 0805 (2012 metric) 250V 251R15S330FV4E
 Order 'cap cer 33pf 250v s 0805 uhi q - 251R15S330FV4E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 251R15S330FV4E-ND.

Options for 3.3pF Ceramic Capacitor Johanson Technology Inc 0805 (2012 metric) 250V 251R15S3R3DV4E
Send this link via E-Mail
Help With This Screen

CAP CER 3.3PF 250V S 0805 UHI Q - 251R15S3R3DV4E
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 3.3PF 250V S 0805 UHI Q - 251R15S3R3CV4E Next: CAP CER 3.3PF 25V C0G 0201 - C0603C0G1E3R3B
CAP CER 3.3PF 250V S 0805 UHI Q - 251R15S3R3DV4E