CAP CER 3.3PF 250V S 0805 UHI Q - 251R15S3R3CV4E - Capacitors
| Digi-Key Part Number | 251R15S3R3CV4E-ND |
4000 |
.05400 |
Extended Price
216.00 |
| Manufacturer Part Number | 251R15S3R3CV4E | |||
| Description | CAP CER 3.3PF 250V S 0805 UHI Q | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 251R15S3R3CV4E |
| Vendor | Johanson Technology Inc |
| Category | Capacitors |
| Capacitance | 3.3pF |
| Voltage - Rated | 250V |
| Tolerance | ±0.25pF |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | RF, High Q, Low Loss |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
251R15S3R3CV4E 251R15S3R3CV4E |
251R15S3R3CV4E Specification Sheet
CAP CER 3.3PF 250V S 0805 UHI Q - 251R15S3R3CV4E (251R15S3R3CV4E-ND) - Capacitors
Related parts Capacitors :CAP CER 3.3PF 250V S 0805 UHI Q - 251R15S3R3CV4E
Order 'cap cer 3.3pf 250v s 0805 uhi q - 251R15S3R3CV4E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 251R15S3R3CV4E-ND.
CAP CER 33PF 250V S 0805 UHI Q - 251R15S330JV4E
Order 'cap cer 33pf 250v s 0805 uhi q - 251R15S330JV4E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1386-1-ND.
CAP CER 33PF 250V S 0805 UHI Q - 251R15S330JV4E
Order 'cap cer 33pf 250v s 0805 uhi q - 251R15S330JV4E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1386-2-ND.
CAP CER 33PF 250V S 0805 UHI Q - 251R15S330JV4E
Order 'cap cer 33pf 250v s 0805 uhi q - 251R15S330JV4E' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1386-6-ND.
CAP CER 33PF 250V S 0805 UHI Q - 251R15S330FV4E
Order 'cap cer 33pf 250v s 0805 uhi q - 251R15S330FV4E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 251R15S330FV4E-ND.
CAP CER 33PF 250V S 0805 UHI Q - 251R15S330GV4E
Order 'cap cer 33pf 250v s 0805 uhi q - 251R15S330GV4E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 251R15S330GV4E-ND.
CAP CER 33PF 250V S 0805 UHI Q - 251R15S330KV4E
Order 'cap cer 33pf 250v s 0805 uhi q - 251R15S330KV4E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 251R15S330KV4E-ND.
CAP CER 3.3PF 250V S 0805 UHI Q - 251R15S3R3BV4E
Order 'cap cer 3.3pf 250v s 0805 uhi q - 251R15S3R3BV4E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 251R15S3R3BV4E-ND.
CAP CER 3.3PF 250V S 0805 UHI Q - 251R15S3R3DV4E
Order 'cap cer 3.3pf 250v s 0805 uhi q - 251R15S3R3DV4E' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 251R15S3R3DV4E-ND.
CAP CER 33PF 250V S 0603 UHI Q - 251R14S330GV4T
Order 'cap cer 33pf 250v s 0603 uhi q - 251R14S330GV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1341-2-ND.
CAP CER 33PF 250V S 0603 UHI Q - 251R14S330JV4T
Order 'cap cer 33pf 250v s 0603 uhi q - 251R14S330JV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1342-2-ND.
CAP CER 3.3PF 250V S 0603 UHI Q - 251R14S3R3BV4T
Order 'cap cer 3.3pf 250v s 0603 uhi q - 251R14S3R3BV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1348-2-ND.
CAP CER 33PF 250V S 0603 UHI Q - 251R14S330GV4T
Order 'cap cer 33pf 250v s 0603 uhi q - 251R14S330GV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1341-1-ND.
CAP CER 33PF 250V S 0603 UHI Q - 251R14S330GV4T
Order 'cap cer 33pf 250v s 0603 uhi q - 251R14S330GV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1341-6-ND.
CAP CER 33PF 250V S 0603 UHI Q - 251R14S330JV4T
Order 'cap cer 33pf 250v s 0603 uhi q - 251R14S330JV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1342-1-ND.
Send this link via E-Mail
Help With This Screen
