Keywords:





CAP CER 3.3PF 250V S 0603 UNI Q - 251R14S3R3DV4T

3.3pF Ceramic Capacitor Johanson Technology Inc 0603 (1608 metric) 250V 251R14S3R3DV4T

Digi-Key Part Number 251R14S3R3DV4T-ND
Price Break
4000
Unit Price
.02900
Extended Price
116.00
Manufacturer Part Number251R14S3R3DV4T
DescriptionCAP CER 3.3PF 250V S 0603 UNI Q
Quantity Available Non-Stock
All prices are in USD

Purchase 3.3pF Ceramic Capacitor Johanson Technology Inc 0603 (1608 metric) 250V 251R14S3R3DV4T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 3.3pF Ceramic Capacitor Johanson Technology Inc 0603 (1608 metric) 250V 251R14S3R3DV4T
Technical/Catalog Information251R14S3R3DV4T
VendorJohanson Technology Inc
CategoryCapacitors
Capacitance3.3pF
Voltage - Rated 250V
Tolerance±0.5pF
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesRF, High Q, Low Loss
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 251R14S3R3DV4T
251R14S3R3DV4T

251R14S3R3DV4T Specification Sheet

Image of CAP CER 3.3PF 250V S 0603 UNI Q - 251R14S3R3DV4T

CAP CER 3.3PF 250V S 0603 UNI Q - 251R14S3R3DV4T (251R14S3R3DV4T-ND)

Related parts 3.3pF Ceramic Capacitor Johanson Technology Inc 0603 (1608 metric) 250V 251R14S3R3DV4T
CAP CER 3.3PF 250V S 0603 UNI Q - 251R14S3R3DV4T
 Order 'cap cer 3.3pf 250v s 0603 uni q - 251R14S3R3DV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 251R14S3R3DV4T-ND.
CAP CER 33PF 250V S 0603 UNI Q - 251R14S330KV4T
 Order 'cap cer 33pf 250v s 0603 uni q - 251R14S330KV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 251R14S330KV4T-ND.
CAP CER 3.3PF 250V S 0603 UNI Q - 251R14S3R3CV4T
 Order 'cap cer 3.3pf 250v s 0603 uni q - 251R14S3R3CV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 251R14S3R3CV4T-ND.
CAP CER 33PF 250V S 0603 UHI Q - 251R14S330GV4T
 Order 'cap cer 33pf 250v s 0603 uhi q - 251R14S330GV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1341-2-ND.
CAP CER 33PF 250V S 0603 UHI Q - 251R14S330JV4T
 Order 'cap cer 33pf 250v s 0603 uhi q - 251R14S330JV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1342-2-ND.
CAP CER 3.3PF 250V S 0603 UHI Q - 251R14S3R3BV4T
 Order 'cap cer 3.3pf 250v s 0603 uhi q - 251R14S3R3BV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1348-2-ND.
CAP CER 33PF 250V S 0603 UHI Q - 251R14S330GV4T
 Order 'cap cer 33pf 250v s 0603 uhi q - 251R14S330GV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1341-1-ND.
CAP CER 33PF 250V S 0603 UHI Q - 251R14S330GV4T
 Order 'cap cer 33pf 250v s 0603 uhi q - 251R14S330GV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1341-6-ND.
CAP CER 33PF 250V S 0603 UHI Q - 251R14S330JV4T
 Order 'cap cer 33pf 250v s 0603 uhi q - 251R14S330JV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1342-1-ND.
CAP CER 33PF 250V S 0603 UHI Q - 251R14S330JV4T
 Order 'cap cer 33pf 250v s 0603 uhi q - 251R14S330JV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1342-6-ND.
CAP CER 3.3PF 250V S 0603 UHI Q - 251R14S3R3BV4T
 Order 'cap cer 3.3pf 250v s 0603 uhi q - 251R14S3R3BV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1348-1-ND.
CAP CER 3.3PF 250V S 0603 UHI Q - 251R14S3R3BV4T
 Order 'cap cer 3.3pf 250v s 0603 uhi q - 251R14S3R3BV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1348-6-ND.
CAP CER 33PF 250V S 0603 UHI Q - 251R14S330FV4T
 Order 'cap cer 33pf 250v s 0603 uhi q - 251R14S330FV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 251R14S330FV4T-ND.
CAP CER 36PF 250V S 0603 UNI Q - 251R14S360FV4T
 Order 'cap cer 36pf 250v s 0603 uni q - 251R14S360FV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 251R14S360FV4T-ND.
CAP CER 36PF 250V S 0603 UNI Q - 251R14S360KV4T
 Order 'cap cer 36pf 250v s 0603 uni q - 251R14S360KV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 251R14S360KV4T-ND.

Options for 3.3pF Ceramic Capacitor Johanson Technology Inc 0603 (1608 metric) 250V 251R14S3R3DV4T
Send this link via E-Mail
Help With This Screen

CAP CER 3.3PF 250V S 0603 UNI Q - 251R14S3R3DV4T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 3.3PF 250V S 0603 UNI Q - 251R14S3R3CV4T Next: CAP CER 3.3PF 250V S 0805 UHI Q - 251R15S3R3BV4E
CAP CER 3.3PF 250V S 0603 UNI Q - 251R14S3R3DV4T