RECEIVER RF 900MHZ 8-CHANNEL - RXM-900-HP3-PPO_ - RF and RFID
Linx Technologies Inc 902MHz ~ 928MHz Rf Receiver RXM-900-HP3-PPO_
| Digi-Key Part Number | RXM-900-HP3-PPO_-ND |
1 25 100 200 |
43.40000 39.68000 30.46930 29.76000 |
Extended Price
43.40 992.00 3046.93 5952.00 |
| Manufacturer Part Number | RXM-900-HP3-PPO_ | |||
| Description | RECEIVER RF 900MHZ 8-CHANNEL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RXM-900-HP3-PPO_ |
| Vendor | Linx Technologies Inc |
| Category | RF and RFID |
| Applications | Home / Industrial Automation, Remote Access, Security Alarms |
| Current - Receiving | 18mA |
| Features | Multiple Channels, Analog and Digital Data |
| Data Rate - Maximum | 56 kbps |
| Operating Temperature | -30°C ~ 85°C |
| Package / Case | 18-SIP |
| Packaging | Tube |
| Sensitivity | -100dBm |
| Modulation or Protocol | FM, FSK |
| Voltage - Supply | 2.8 V ~ 13 V |
| Frequency | 902MHz ~ 928MHz |
| Memory Size | - |
| Data Interface | PCB, Through Hole |
| Antenna Connector | Through Hole |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RXM 900 HP3 PPO_ RXM900HP3PPO_ |
RXM-900-HP3-PPO_ Specification Sheet
RECEIVER RF 900MHZ 8-CHANNEL - RXM-900-HP3-PPO_ (RXM-900-HP3-PPO_-ND) - RF and RFID
Related parts Linx Technologies Inc 902MHz ~ 928MHz Rf Receiver RXM-900-HP3-PPO_RECEIVER RF 900MHZ 8-CHANNEL - RXM-900-HP3-PPO
Order 'receiver rf 900mhz 8-channel - RXM-900-HP3-PPO' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number RXM-900-HP3-PPO-ND.
RECEIVER RF 900MHZ 8-CHANNEL - RXM-900-HP3-PPO_
Order 'receiver rf 900mhz 8-channel - RXM-900-HP3-PPO_' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number RXM-900-HP3-PPO_-ND.
TRANSMITTER RF 900MHZ 8-CHANNEL - TXM-900-HP3-PPO
Order 'transmitter rf 900mhz 8-channel - TXM-900-HP3-PPO' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number TXM-900-HP3-PPO-ND.
RECEIVER RF 900MHZ 8PAR/120SRLCH - RXM-900-HP3-PPS
Order 'receiver rf 900mhz 8par/120srlch - RXM-900-HP3-PPS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number RXM-900-HP3-PPS-ND.
RECEIVER RF 900MHZ 8-CH SMD - RXM-900-HP3-SPO
Order 'receiver rf 900mhz 8-ch smd - RXM-900-HP3-SPO' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number RXM-900-HP3-SPO-ND.
RECEIVER RF 902-928MHZ 8P/100S - RXM-900-HP3-SPS
Order 'receiver rf 902-928mhz 8p/100s - RXM-900-HP3-SPS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number RXM-900-HP3-SPS-ND.
RECEIVER RF 900MHZ 8-CH PACK - RXM-900-HP-II
Order 'receiver rf 900mhz 8-ch pack - RXM-900-HP-II' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number RXM-900-HP-II-ND.
TRANSMTR RF 900MHZ 8PAR/120SRLCH - TXM-900-HP3-PPS
Order 'transmtr rf 900mhz 8par/120srlch - TXM-900-HP3-PPS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number TXM-900-HP3-PPS-ND.
TRANSMITTER RF 900MHZ 8-CHANNEL - TXM-900-HP-II
Order 'transmitter rf 900mhz 8-channel - TXM-900-HP-II' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number TXM-900-HP-II-ND.
KIT MASTER 900MHZ HP-3 USB PIN - MDEV-900-HP3-PPS-USB
Order 'kit master 900mhz hp-3 usb pin - MDEV-900-HP3-PPS-USB' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number MDEV-900-HP3-PPS-USB-ND.
KIT MASTER 900MHZ HP-3 RS232 SMD - MDEV-900-HP3-SPS-RS232
Order 'kit master 900mhz hp-3 rs232 smd - MDEV-900-HP3-SPS-RS232' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number MDEV-900-HP3-SPS-RS232-ND.
KIT MASTER 900MHZ HP-3 USB SMD - MDEV-900-HP3-SPS-USB
Order 'kit master 900mhz hp-3 usb smd - MDEV-900-HP3-SPS-USB' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number MDEV-900-HP3-SPS-USB-ND.
KIT MASTER 900MHZ HP-3 SIP RS232 - MDEV-900-HP3-PPS-RS232
Order 'kit master 900mhz hp-3 sip rs232 - MDEV-900-HP3-PPS-RS232' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number MDEV900HP3PPSRS23-ND.
RECEIVER RF 916MHZ 16PIN SMD - RXM-916-ES_
Order 'receiver rf 916mhz 16pin smd - RXM-916-ES_' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number RXM-916-ES_-ND.
TRANSMTR RF 902-928MHZ 8P/100S - TXM-900-HP3-SPS
Order 'transmtr rf 902-928mhz 8p/100s - TXM-900-HP3-SPS' online from Digi-Key. Manufactured by Linx Technologies Inc. Digi-Key part number TXM-900-HP3-SPS-ND.
Options for Linx Technologies Inc 902MHz ~ 928MHz Rf Receiver RXM-900-HP3-PPO_
Send this link via E-Mail
Help With This Screen
