100pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 0.605" L x 0.400" W x 0.128" H (15.37mm x 10.16mm x 3.25mm) 500V MCM01-001ED101J-F
CAP MICA 100PF 500V SMD - MCM01-001ED101J-F
| Digi-Key Part Number | MCM01-001ED101J-F-ND |
200 |
1.76250 |
Extended Price
352.50 |
| Manufacturer Part Number | MCM01-001ED101J-F | |||
| Description | CAP MICA 100PF 500V SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCM01-001ED101J-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 100pF |
| Voltage - Rated | 500V |
| Tolerance | ±5% |
| Features | RF, High Frequency |
| Dielectric Material | Mica |
| Operating Temperature | -55°C ~ 200°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Package / Case | 0.605" L x 0.400" W x 0.128" H (15.37mm x 10.16mm x 3.25mm) |
| Packaging | Bulk |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCM01 001ED101J F MCM01001ED101JF |
MCM01-001ED101J-F Specification Sheet
CAP MICA 100PF 500V SMD - MCM01-001ED101J-F (MCM01-001ED101J-F-ND)
Related parts 100pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 0.605" L x 0.400" W x 0.128" H (15.37mm x 10.16mm x 3.25mm) 500V MCM01-001ED101J-F100pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 0.605" L x 0.400" W x 0.128" H (15.37mm x 10.16mm x 3.25mm) 500V MCM01-001ED101J-F
Order 'cap mica 100pf 500v smd - MCM01-001ED101J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MCM01-001ED101J-F-ND.
100pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 0.605" L x 0.400" W x 0.128" H (15.37mm x 10.16mm x 3.25mm) 500V MCM01-009ED101J-F
Order 'cap mica 100pf 500v smd - MCM01-009ED101J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1317-ND.
100pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) - 500V MCM01-002ED101J-F
Order 'cap mica 100pf 500v smd - MCM01-002ED101J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MCM01-002ED101J-F-ND.
100pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) - 500V MCM01-016ED101J-F
Order 'cap mica 100pf 500v smd - MCM01-016ED101J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MCM01-016ED101J-F-ND.
10pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 0.605" L x 0.400" W x 0.128" H (15.37mm x 10.16mm x 3.25mm) 500V MCM01-009CD100J-F
Order 'cap mica 10pf 500v smd - MCM01-009CD100J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1313-ND.
15pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 0.605" L x 0.400" W x 0.128" H (15.37mm x 10.16mm x 3.25mm) 500V MCM01-009CD150J-F
Order 'cap mica 15pf 500v smd - MCM01-009CD150J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1314-ND.
22pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 0.605" L x 0.400" W x 0.128" H (15.37mm x 10.16mm x 3.25mm) 500V MCM01-009DD220J-F
Order 'cap mica 22pf 500v smd - MCM01-009DD220J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1315-ND.
47pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 0.605" L x 0.400" W x 0.128" H (15.37mm x 10.16mm x 3.25mm) 500V MCM01-009DD470J-F
Order 'cap mica 47pf 500v smd - MCM01-009DD470J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1316-ND.
150pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 0.605" L x 0.400" W x 0.128" H (15.37mm x 10.16mm x 3.25mm) 500V MCM01-009ED151J-F
Order 'cap mica 150pf 500v smd - MCM01-009ED151J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1318-ND.
220pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 0.605" L x 0.400" W x 0.128" H (15.37mm x 10.16mm x 3.25mm) 500V MCM01-009ED221J-F
Order 'cap mica 220pf 500v smd - MCM01-009ED221J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1319-ND.
330pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 0.605" L x 0.400" W x 0.128" H (15.37mm x 10.16mm x 3.25mm) 500V MCM01-009ED331J-F
Order 'cap mica 330pf 500v smd - MCM01-009ED331J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1320-ND.
470pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 0.605" L x 0.400" W x 0.128" H (15.37mm x 10.16mm x 3.25mm) 500V MCM01-009ED471J-F
Order 'cap mica 470pf 500v smd - MCM01-009ED471J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1321-ND.
560pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 0.605" L x 0.400" W x 0.128" H (15.37mm x 10.16mm x 3.25mm) 500V MCM01-009ED561J-F
Order 'cap mica 560pf 500v smd - MCM01-009ED561J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1322-ND.
750pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 0.605" L x 0.400" W x 0.128" H (15.37mm x 10.16mm x 3.25mm) 500V MCM01-009ED751J-F
Order 'cap mica 750pf 500v smd - MCM01-009ED751J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1323-ND.
1000pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 0.605" L x 0.400" W x 0.128" H (15.37mm x 10.16mm x 3.25mm) 500V MCM01-009ED102J-F
Order 'cap mica 1000pf 500v smd - MCM01-009ED102J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1324-ND.
Options for 100pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 0.605" L x 0.400" W x 0.128" H (15.37mm x 10.16mm x 3.25mm) 500V MCM01-001ED101J-F
Send this link via E-Mail
Help With This Screen
