IC LED DRVR WHITE BCKLGT 44-MQFP - ICM7244AIM44ZT - Integrated Circuits (ICs)
| Digi-Key Part Number | ICM7244AIM44ZT-ND |
500 |
8.11200 |
Extended Price
4056.00 |
| Manufacturer Part Number | ICM7244AIM44ZT | |||
| Description | IC LED DRVR WHITE BCKLGT 44-MQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICM7244AIM44ZT |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Package / Case | 44-MQFP |
| Packaging | Tape & Reel (TR) |
| Current - Output / Channel | 30mA |
| Number of Outputs | - |
| Type | Backlight, White LED |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Voltage - Output | - |
| Topology | - |
| Frequency | - |
| Operating Temperature | -25°C ~ 85°C |
| Efficiency | - |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICM7244AIM44ZT ICM7244AIM44ZT |
ICM7244AIM44ZT Specification Sheet
IC LED DRVR WHITE BCKLGT 44-MQFP - ICM7244AIM44ZT (ICM7244AIM44ZT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LED DRVR WHITE BCKLGT 44-MQFP - ICM7244AIM44ZT
Order 'ic led drvr white bcklgt 44-mqfp - ICM7244AIM44ZT' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICM7244AIM44ZT-ND.
IC LED DRVR WHITE BCKLGT 44-MQFP - ICM7243AIM44Z
Order 'ic led drvr white bcklgt 44-mqfp - ICM7243AIM44Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICM7243AIM44Z-ND.
IC LED DRVR WHITE BCKLGT 44-MQFP - ICM7243AIM44ZT
Order 'ic led drvr white bcklgt 44-mqfp - ICM7243AIM44ZT' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICM7243AIM44ZT-ND.
IC LED DRVR WHITE BCKLGT 44-MQFP - ICM7244AIM44Z
Order 'ic led drvr white bcklgt 44-mqfp - ICM7244AIM44Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICM7244AIM44Z-ND.
IC LED DRVR WHITE BCKLGT SC-70-6 - EL7630ICZ-T7A
Order 'ic led drvr white bcklgt sc-70-6 - EL7630ICZ-T7A' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number EL7630ICZ-T7ACT-ND.
IC LED DRVR WHITE BCKLGT SC-70-6 - EL7630ICZ-T7A
Order 'ic led drvr white bcklgt sc-70-6 - EL7630ICZ-T7A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7630ICZ-T7ATR-ND.
IC LED DRVR WHITE BCKLGT SC-70-6 - EL7630ICZ-T7
Order 'ic led drvr white bcklgt sc-70-6 - EL7630ICZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7630ICZ-T7-ND.
IC LED DRVR WHITE BCKLGT SC-70-6 - EL7630ICZ-T7A
Order 'ic led drvr white bcklgt sc-70-6 - EL7630ICZ-T7A' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number EL7630ICZ-T7ADKR-ND.
IC LED DRVR WHITE BCKLGT 20-SSOP - NJU6051V-TE1
Order 'ic led drvr white bcklgt 20-ssop - NJU6051V-TE1' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJU6051V-TE1CT-ND.
IC LED DRVR WHITE BCKLGT 20-SSOP - NJU6051V-TE1#
Order 'ic led drvr white bcklgt 20-ssop - NJU6051V-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU6051V-TE1#-ND.
IC LED DRVR WHITE BCKLGT 20-SSOP - NJU6051V-TE1
Order 'ic led drvr white bcklgt 20-ssop - NJU6051V-TE1' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU6051V-TE1TR-ND.
IC LED DRVR WHITE BCKLGT 20-SSOP - NJU6052V-TE1
Order 'ic led drvr white bcklgt 20-ssop - NJU6052V-TE1' online from Digi-Key. Manufactured by NJR (VA). Digi-Key part number NJU6052V-TE1CT-ND.
IC LED DRVR WHITE BCKLGT 20-SSOP - NJU6052V-TE1#
Order 'ic led drvr white bcklgt 20-ssop - NJU6052V-TE1#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU6052V-TE1#-ND.
IC LED DRVR WHITE BCKLGT 20-SSOP - NJU6052V-TE1
Order 'ic led drvr white bcklgt 20-ssop - NJU6052V-TE1' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU6052V-TE1TR-ND.
IC LED DRVR WHITE BCKLGT 8-DSBGA - TPS61060YZFT
Order 'ic led drvr white bcklgt 8-dsbga - TPS61060YZFT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17745-1-ND.
Send this link via E-Mail
Help With This Screen
