270pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 1000V (1kV) CDV19FF271JO3F
CAP 270PF 1000V MICA RADIAL - CDV19FF271JO3F - Capacitors
| Digi-Key Part Number | CDV19FF271JO3F-ND |
150 |
2.28000 |
Extended Price
342.00 |
| Manufacturer Part Number | CDV19FF271JO3F | |||
| Description | CAP 270PF 1000V MICA RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CDV19FF271JO3F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 270pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±5% |
| Features | General Purpose |
| Dielectric Material | Mica |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.342" (8.70mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CDV19FF271JO3F CDV19FF271JO3F |
CAP 270PF 1000V MICA RADIAL - CDV19FF271JO3F (CDV19FF271JO3F-ND) - Capacitors
Related parts 270pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 1000V (1kV) CDV19FF271JO3F270pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 1000V (1kV) CDV19FF271JO3F
Order 'cap 270pf 1000v mica radial - CDV19FF271JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CDV19FF271JO3F-ND.
270pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 1000V (1kV) CDV16FF271JO3
Order 'cap 270pf 1000v mica radial - CDV16FF271JO3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CDV16FF271JO3-ND.
270pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 1000V (1kV) CDV16FF271JO3F
Order 'cap 270pf 1000v mica radial - CDV16FF271JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CDV16FF271JO3F-ND.
270pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 1000V (1kV) CDV19FF271JO3
Order 'cap 270pf 1000v mica radial - CDV19FF271JO3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CDV19FF271JO3-ND.
270pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 1000V (1kV) D105F271JO3
Order 'cap 270pf 1000v mica radial - D105F271JO3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number D105F271JO3-ND.
270pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 1000V (1kV) D105F271JO3F
Order 'cap 270pf 1000v mica radial - D105F271JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number D105F271JO3F-ND.
270pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 1000V (1kV) MC22FF271D-F
Order 'cap 270pf 1000v mica chip 2220 - MC22FF271D-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FF271D-F-ND.
270pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 1000V (1kV) MC22FF271D-TF
Order 'cap 270pf 1000v mica chip 2220 - MC22FF271D-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FF271D-TF-ND.
270pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 1000V (1kV) MC22FF271F-F
Order 'cap 270pf 1000v mica chip 2220 - MC22FF271F-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FF271F-F-ND.
270pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 1000V (1kV) MC22FF271F-TF
Order 'cap 270pf 1000v mica chip 2220 - MC22FF271F-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FF271F-TF-ND.
270pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 1000V (1kV) MC22FF271G-F
Order 'cap 270pf 1000v mica chip 2220 - MC22FF271G-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FF271G-F-ND.
270pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 1000V (1kV) MC22FF271G-TF
Order 'cap 270pf 1000v mica chip 2220 - MC22FF271G-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FF271G-TF-ND.
270pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 1000V (1kV) MC22FF271J-F
Order 'cap 270pf 1000v mica chip 2220 - MC22FF271J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FF271J-F-ND.
270pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 1000V (1kV) MC22FF271J-TF
Order 'cap 270pf 1000v mica chip 2220 - MC22FF271J-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FF271J-TF-ND.
270pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD15FD271J03
Order 'cap 270pf 500v mica radial - CD15FD271J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1062-ND.
Options for 270pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 1000V (1kV) CDV19FF271JO3F
Send this link via E-Mail
Help With This Screen
