Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECM18DSEP-S243
CONN EDGECARD 36POS .156 EYELET - ECM18DSEP-S243
| Digi-Key Part Number | ECM18DSEP-S243-ND |
10 |
7.44000 |
Extended Price
74.40 |
| Manufacturer Part Number | ECM18DSEP-S243 | |||
| Description | CONN EDGECARD 36POS .156 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECM18DSEP-S243 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECM18DSEP S243 ECM18DSEPS243 |
CONN EDGECARD 36POS .156 EYELET - ECM18DSEP-S243 (ECM18DSEP-S243-ND)
Related parts Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECM18DSEP-S243Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECM18DSEP-S243
Order 'conn edgecard 36pos .156 eyelet - ECM18DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM18DSEP-S243-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM18DSEF-S243
Order 'conn edgecard 36pos .156 eyelet - ABM18DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DSEF-S243-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM18DSEH-S243
Order 'conn edgecard 36pos .156 eyelet - ABM18DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DSEH-S243-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM18DSEI-S243
Order 'conn edgecard 36pos .156 eyelet - ABM18DSEI-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DSEI-S243-ND.
Gold Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM18DSEN-S243
Order 'conn edgecard 36pos .156 eyelet - ABM18DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DSEN-S243-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM18DSEP-S243
Order 'conn edgecard 36pos .156 eyelet - ABM18DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DSEP-S243-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM18DSES-S243
Order 'conn edgecard 36pos .156 eyelet - ABM18DSES-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM18DSES-S243-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACM18DSEF-S243
Order 'conn edgecard 36pos .156 eyelet - ACM18DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM18DSEF-S243-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACM18DSEH-S243
Order 'conn edgecard 36pos .156 eyelet - ACM18DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM18DSEH-S243-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACM18DSEI-S243
Order 'conn edgecard 36pos .156 eyelet - ACM18DSEI-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM18DSEI-S243-ND.
Gold Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACM18DSEN-S243
Order 'conn edgecard 36pos .156 eyelet - ACM18DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM18DSEN-S243-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACM18DSEP-S243
Order 'conn edgecard 36pos .156 eyelet - ACM18DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM18DSEP-S243-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACM18DSES-S243
Order 'conn edgecard 36pos .156 eyelet - ACM18DSES-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM18DSES-S243-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AMM18DSEF-S243
Order 'conn edgecard 36pos .156 eyelet - AMM18DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM18DSEF-S243-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AMM18DSEH-S243
Order 'conn edgecard 36pos .156 eyelet - AMM18DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM18DSEH-S243-ND.
Options for Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ECM18DSEP-S243
Send this link via E-Mail
Help With This Screen
