Keywords:





BATTERY NIMH AA 2000MAH W/BUTTON - HHR-210AA/B - Batteries

Digi-Key Part Number P220-ND
Price Break
1
10
50
100
400
600
1000
2600
5000
Unit Price
4.23000
3.80300
3.38000
2.95750
2.70400
2.53500
2.32375
2.15475
2.11250
Extended Price
4.23
38.03
169.00
295.75
1081.60
1521.00
2323.75
5602.35
10562.50
Manufacturer Part NumberHHR-210AA/B
DescriptionBATTERY NIMH AA 2000MAH W/BUTTON
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHHR-210AA/B
VendorPanasonic - BSG
CategoryBatteries
Battery Cell SizeAA - Button Top
Voltage - Rated 1.2V
Capacity2000mAh
Shipping Info-
RechargeabilityYes
Termination StyleButton Top (Extending)
Size / Dimension0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names HHR 210AA B
HHR210AAB
P220 ND
P220ND
P220

HHR-210AA/B Specification Sheet

Image of BATTERY NIMH AA 2000MAH W/BUTTON - HHR-210AA/B

BATTERY NIMH AA 2000MAH W/BUTTON - HHR-210AA/B (P220-ND) - Batteries

Related parts Batteries :
BATTERY NIMH AA 2000MAH W/BUTTON - HHR-210AA/B
 Order 'battery nimh aa 2000mah w/button - HHR-210AA/B' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P220-ND.
BATTERY LITH AA 3.6V HC CYLINDER - TL-5903/S
 Order 'battery lith aa 3.6v hc cylinder - TL-5903/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1014-ND.
BATTERY ALKALINE AA SIZE - LR-6PA/2SB
 Order 'battery alkaline aa size - LR-6PA/2SB' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P107-ND.
BATTERY IND ALKALINE AA SIZE - EN91
 Order 'battery ind alkaline aa size - EN91' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N107-ND.
BATT LITH AA 3.6V HC CYL W/TABS - TL-5903/T
 Order 'batt lith aa 3.6v hc cyl w/tabs - TL-5903/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1016-ND.
BATTERY IND ALKALINE 9 VOLT - EN22
 Order 'battery ind alkaline 9 volt - EN22' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N145-ND.
BATTERY LITHIUM COIN 3 VOLT 20MM - CR2032
 Order 'battery lithium coin 3 volt 20mm - CR2032' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N189-ND.
BATTERY LITH COIN HITEMP W/LEGS - BR-1225A/HBN
 Order 'battery lith coin hitemp w/legs - BR-1225A/HBN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P061-ND.
BATTERY LITHIUM COIN STD 3V 23MM - CR2354
 Order 'battery lithium coin std 3v 23mm - CR2354' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P117-ND.
BATTERY LITHIUM COIN STD 3V 24MM - CR2477
 Order 'battery lithium coin std 3v 24mm - CR2477' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P120-ND.
BATTERY LITHIUM 3V 24MM W/PCTERM - CR-2477/HFN
 Order 'battery lithium 3v 24mm w/pcterm - CR-2477/HFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P126-ND.
BATTERY LITHIUM COIN 90MAH 20MM - CR2016
 Order 'battery lithium coin 90mah 20mm - CR2016' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P138-ND.
BATTERY LITHIUM 25MAH PIN TYPE - BR425/BN
 Order 'battery lithium 25mah pin type - BR425/BN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P140-ND.
BATTERY ALKALINE 9V - 6AM-6PA
 Order 'battery alkaline 9v - 6AM-6PA' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P145-ND.
BATTERY ALKALINE AAA SIZE - LR03PA/2S
 Order 'battery alkaline aaa size - LR03PA/2S' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P146-ND.

Send this link via E-Mail
Help With This Screen

BATTERY NIMH AA 2000MAH W/BUTTON - HHR-210AA/B
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: CONN PIN 20-24AWG 30 GOLD CRIMP - 66103-4 Next: IC 10MHZ CMOS USC 100-VQFP - Z16C3010AEC
BATTERY NIMH AA 2000MAH W/BUTTON - HHR-210AA/B