51pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 300V CD5EC510JO3F
CAP 51PF 300V MICA RADIAL - CD5EC510JO3F - Capacitors
| Digi-Key Part Number | CD5EC510JO3F-ND |
200 |
1.75750 |
Extended Price
351.50 |
| Manufacturer Part Number | CD5EC510JO3F | |||
| Description | CAP 51PF 300V MICA RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD5EC510JO3F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 51pF |
| Voltage - Rated | 300V |
| Tolerance | ±5% |
| Features | General Purpose |
| Dielectric Material | Mica |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.118" (3.00mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD5EC510JO3F CD5EC510JO3F |
CD5EC510JO3F Specification Sheet
CAP 51PF 300V MICA RADIAL - CD5EC510JO3F (CD5EC510JO3F-ND) - Capacitors
Related parts 51pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 300V CD5EC510JO3F51pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 300V CD5EC510JO3F
Order 'cap 51pf 300v mica radial - CD5EC510JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD5EC510JO3F-ND.
51pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 300V CD5EC510GO3F
Order 'cap 51pf 300v mica radial - CD5EC510GO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD5EC510GO3F-ND.
100pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 300V CD5FC101J03
Order 'cap 100pf 300v mica radial - CD5FC101J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1059-ND.
680pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 300V CD15FC681J03
Order 'cap 680pf 300v mica radial - CD15FC681J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1060-ND.
33pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 300V CD5EC330J03
Order 'cap 33pf 300v mica radial - CD5EC330J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1066-ND.
5.0pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 300V CD5CC050D03
Order 'cap 5pf 300v mica radial - CD5CC050D03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1073-ND.
20pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 300V CD5EC200J03
Order 'cap 20pf 300v mica radial - CD5EC200J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1075-ND.
22pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 300V CD5EC220J03
Order 'cap 22pf 300v mica radial - CD5EC220J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1080-ND.
560pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 300V CD15FC561J03
Order 'cap 560pf 300v mica radial - CD15FC561J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1081-ND.
15pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 300V CD5CC150J03
Order 'cap 15pf 300v mica radial - CD5CC150J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1083-ND.
47pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 300V CD5EC470J03
Order 'cap 47pf 300v mica radial - CD5EC470J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1084-ND.
30pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 300V CD5EC300J03
Order 'cap 30pf 300v mica radial - CD5EC300J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1087-ND.
10pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 300V CD5CC100J03
Order 'cap 10pf 300v mica radial - CD5CC100J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1090-ND.
100pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 300V CD6FC101J03
Order 'cap 100pf 300v mica radial - CD6FC101J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1389-ND.
51pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD10ED510FO3F
Order 'cap 51pf 500v mica radial - CD10ED510FO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD10ED510FO3F-ND.
Options for 51pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 300V CD5EC510JO3F
Send this link via E-Mail
Help With This Screen
