910pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD19FD911JO3F
CAP 910PF 500V MICA RADIAL - CD19FD911JO3F - Capacitors
| Digi-Key Part Number | CD19FD911JO3F-ND |
150 |
2.21000 |
Extended Price
331.50 |
| Manufacturer Part Number | CD19FD911JO3F | |||
| Description | CAP 910PF 500V MICA RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD19FD911JO3F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 910pF |
| Voltage - Rated | 500V |
| Tolerance | ±5% |
| Features | General Purpose |
| Dielectric Material | Mica |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.342" (8.70mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD19FD911JO3F CD19FD911JO3F |
CAP 910PF 500V MICA RADIAL - CD19FD911JO3F (CD19FD911JO3F-ND) - Capacitors
Related parts 910pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD19FD911JO3F910pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD19FD911JO3F
Order 'cap 910pf 500v mica radial - CD19FD911JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD19FD911JO3F-ND.
910pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD15FD910FO3F
Order 'cap 910pf 500v mica radial - CD15FD910FO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD15FD910FO3F-ND.
910pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD15FD910GO3F
Order 'cap 910pf 500v mica radial - CD15FD910GO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD15FD910GO3F-ND.
910pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD15FD910JO3F
Order 'cap 910pf 500v mica radial - CD15FD910JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD15FD910JO3F-ND.
910pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD17FD910JO3F
Order 'cap 910pf 500v mica radial - CD17FD910JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD17FD910JO3F-ND.
910pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD18FD911JO3F
Order 'cap 910pf 500v mica radial - CD18FD911JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD18FD911JO3F-ND.
910pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD19FD911FO3F
Order 'cap 910pf 500v mica radial - CD19FD911FO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD19FD911FO3F-ND.
910pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD19FD911GO3F
Order 'cap 910pf 500v mica radial - CD19FD911GO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD19FD911GO3F-ND.
910pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD4FD910FO3F
Order 'cap 910pf 500v mica radial - CD4FD910FO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD4FD910FO3F-ND.
910pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD4FD910GO3F
Order 'cap 910pf 500v mica radial - CD4FD910GO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD4FD910GO3F-ND.
910pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD4FD910JO3F
Order 'cap 910pf 500v mica radial - CD4FD910JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD4FD910JO3F-ND.
910pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 500V MC22FD911F-F
Order 'cap 910pf 500v mica chip 2220 - MC22FD911F-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FD911F-F-ND.
910pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 500V MC22FD911F-TF
Order 'cap 910pf 500v mica chip 2220 - MC22FD911F-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FD911F-TF-ND.
910pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 500V MC22FD911G-F
Order 'cap 910pf 500v mica chip 2220 - MC22FD911G-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FD911G-F-ND.
910pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 500V MC22FD911G-TF
Order 'cap 910pf 500v mica chip 2220 - MC22FD911G-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FD911G-TF-ND.
Options for 910pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD19FD911JO3F
Send this link via E-Mail
Help With This Screen
