82pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD17ED820JO3F
CAP 82PF 500V MICA RADIAL - CD17ED820JO3F
| Digi-Key Part Number | CD17ED820JO3F-ND |
300 |
1.03000 |
Extended Price
309.00 |
| Manufacturer Part Number | CD17ED820JO3F | |||
| Description | CAP 82PF 500V MICA RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD17ED820JO3F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 82pF |
| Voltage - Rated | 500V |
| Tolerance | ±5% |
| Features | General Purpose |
| Dielectric Material | Mica |
| Operating Temperature | -55°C ~ 150°C |
| Lead Spacing | 0.234" (5.94mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD17ED820JO3F CD17ED820JO3F |
CD17ED820JO3F Specification Sheet
CAP 82PF 500V MICA RADIAL - CD17ED820JO3F (CD17ED820JO3F-ND)
Related parts 82pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD17ED820JO3F82pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD17ED820JO3F
Order 'cap 82pf 500v mica radial - CD17ED820JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD17ED820JO3F-ND.
82pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD10ED820FO3F
Order 'cap 82pf 500v mica radial - CD10ED820FO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD10ED820FO3F-ND.
82pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD10ED820GO3F
Order 'cap 82pf 500v mica radial - CD10ED820GO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD10ED820GO3F-ND.
82pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD10ED820JO3F
Order 'cap 82pf 500v mica radial - CD10ED820JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD10ED820JO3F-ND.
82pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD15ED820FO3F
Order 'cap 82pf 500v mica radial - CD15ED820FO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD15ED820FO3F-ND.
82pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD15ED820GO3F
Order 'cap 82pf 500v mica radial - CD15ED820GO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD15ED820GO3F-ND.
82pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD15ED820JO3F
Order 'cap 82pf 500v mica radial - CD15ED820JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD15ED820JO3F-ND.
82pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD19ED820JO3F
Order 'cap 82pf 500v mica radial - CD19ED820JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD19ED820JO3F-ND.
82pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD4ED820FO3F
Order 'cap 82pf 500v mica radial - CD4ED820FO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD4ED820FO3F-ND.
82pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD4ED820GO3F
Order 'cap 82pf 500v mica radial - CD4ED820GO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD4ED820GO3F-ND.
82pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD4ED820JO3F
Order 'cap 82pf 500v mica radial - CD4ED820JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD4ED820JO3F-ND.
82pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12FD820F-F
Order 'cap 82pf 500v mica chip 1210 - MC12FD820F-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12FD820F-F-ND.
82pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12FD820F-TF
Order 'cap 82pf 500v mica chip 1210 - MC12FD820F-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12FD820F-TF-ND.
82pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12FD820G-F
Order 'cap 82pf 500v mica chip 1210 - MC12FD820G-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12FD820G-F-ND.
82pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12FD820G-TF
Order 'cap 82pf 500v mica chip 1210 - MC12FD820G-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12FD820G-TF-ND.
Options for 82pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD17ED820JO3F
Send this link via E-Mail
Help With This Screen
