CAP 75PF 500V MICA RADIAL - CD17ED750JO3F - Capacitors
75pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD17ED750JO3F
| Digi-Key Part Number | CD17ED750JO3F-ND |
300 |
1.03000 |
Extended Price
309.00 |
| Manufacturer Part Number | CD17ED750JO3F | |||
| Description | CAP 75PF 500V MICA RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD17ED750JO3F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 75pF |
| Voltage - Rated | 500V |
| Tolerance | ±5% |
| Features | General Purpose |
| Dielectric Material | Mica |
| Operating Temperature | -55°C ~ 150°C |
| Lead Spacing | 0.234" (5.94mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD17ED750JO3F CD17ED750JO3F |
CD17ED750JO3F Specification Sheet
CAP 75PF 500V MICA RADIAL - CD17ED750JO3F (CD17ED750JO3F-ND) - Capacitors
Related parts 75pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD17ED750JO3FCAP 75PF 500V MICA RADIAL - CD17ED750JO3F
Order 'cap 75pf 500v mica radial - CD17ED750JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD17ED750JO3F-ND.
CAP 75PF 500V MICA RADIAL - CD10ED750FO3F
Order 'cap 75pf 500v mica radial - CD10ED750FO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD10ED750FO3F-ND.
CAP 75PF 500V MICA RADIAL - CD10ED750GO3F
Order 'cap 75pf 500v mica radial - CD10ED750GO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD10ED750GO3F-ND.
CAP 75PF 500V MICA RADIAL - CD10ED750JO3F
Order 'cap 75pf 500v mica radial - CD10ED750JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD10ED750JO3F-ND.
CAP 75PF 500V MICA RADIAL - CD15ED750FO3F
Order 'cap 75pf 500v mica radial - CD15ED750FO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD15ED750FO3F-ND.
CAP 75PF 500V MICA RADIAL - CD15ED750GO3F
Order 'cap 75pf 500v mica radial - CD15ED750GO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD15ED750GO3F-ND.
CAP 75PF 500V MICA RADIAL - CD15ED750JO3F
Order 'cap 75pf 500v mica radial - CD15ED750JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD15ED750JO3F-ND.
CAP 75PF 500V MICA RADIAL - CD19ED750JO3F
Order 'cap 75pf 500v mica radial - CD19ED750JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD19ED750JO3F-ND.
CAP 75PF 500V MICA RADIAL - CD4ED750GO3F
Order 'cap 75pf 500v mica radial - CD4ED750GO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD4ED750GO3F-ND.
CAP 75PF 500V MICA RADIAL - CD4ED750JO3F
Order 'cap 75pf 500v mica radial - CD4ED750JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD4ED750JO3F-ND.
CAP 75PF 500V MICA RADIAL - CD6ED750FO3
Order 'cap 75pf 500v mica radial - CD6ED750FO3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD6ED750FO3-ND.
CAP 75PF 500V MICA RADIAL - CD6ED750GO3
Order 'cap 75pf 500v mica radial - CD6ED750GO3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD6ED750GO3-ND.
CAP 75PF 500V MICA RADIAL - CD6ED750JO3
Order 'cap 75pf 500v mica radial - CD6ED750JO3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD6ED750JO3-ND.
CAP 75PF 500V MICA CHIP 1210 - MC12FD750F-F
Order 'cap 75pf 500v mica chip 1210 - MC12FD750F-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12FD750F-F-ND.
CAP 75PF 500V MICA CHIP 1210 - MC12FD750F-TF
Order 'cap 75pf 500v mica chip 1210 - MC12FD750F-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12FD750F-TF-ND.
Options for 75pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD17ED750JO3F
Send this link via E-Mail
Help With This Screen
