CAP 250PF 500V MICA RADIAL - CD15FD251FO3F - Capacitors
250pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD15FD251FO3F
| Digi-Key Part Number | CD15FD251FO3F-ND |
200 |
2.41750 |
Extended Price
483.50 |
| Manufacturer Part Number | CD15FD251FO3F | |||
| Description | CAP 250PF 500V MICA RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD15FD251FO3F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 250pF |
| Voltage - Rated | 500V |
| Tolerance | ±1% |
| Features | General Purpose |
| Dielectric Material | Mica |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.232" (5.90mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD15FD251FO3F CD15FD251FO3F |
CD15FD251FO3F Specification Sheet
CAP 250PF 500V MICA RADIAL - CD15FD251FO3F (CD15FD251FO3F-ND) - Capacitors
Related parts 250pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD15FD251FO3FCAP 250PF 500V MICA RADIAL - CD15FD251FO3F
Order 'cap 250pf 500v mica radial - CD15FD251FO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD15FD251FO3F-ND.
CAP 250PF 500V MICA RADIAL - CD10FD251FO3F
Order 'cap 250pf 500v mica radial - CD10FD251FO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD10FD251FO3F-ND.
CAP 250PF 500V MICA RADIAL - CD10FD251GO3F
Order 'cap 250pf 500v mica radial - CD10FD251GO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD10FD251GO3F-ND.
CAP 250PF 500V MICA RADIAL - CD10FD251JO3F
Order 'cap 250pf 500v mica radial - CD10FD251JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD10FD251JO3F-ND.
CAP 250PF 500V MICA RADIAL - CD15FD251GO3F
Order 'cap 250pf 500v mica radial - CD15FD251GO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD15FD251GO3F-ND.
CAP 250PF 500V MICA RADIAL - CD15FD251JO3F
Order 'cap 250pf 500v mica radial - CD15FD251JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD15FD251JO3F-ND.
CAP 250PF 500V MICA RADIAL - CD4FD251FO3F
Order 'cap 250pf 500v mica radial - CD4FD251FO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD4FD251FO3F-ND.
CAP 250PF 500V MICA RADIAL - CD4FD251GO3F
Order 'cap 250pf 500v mica radial - CD4FD251GO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD4FD251GO3F-ND.
CAP 250PF 500V MICA CHIP 1812 - MC18FD251F-TF
Order 'cap 250pf 500v mica chip 1812 - MC18FD251F-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC18FD251F-TF-ND.
CAP 250PF 500V MICA CHIP 1812 - MC18FD251G-F
Order 'cap 250pf 500v mica chip 1812 - MC18FD251G-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC18FD251G-F-ND.
CAP 250PF 500V MICA CHIP 1812 - MC18FD251G-TF
Order 'cap 250pf 500v mica chip 1812 - MC18FD251G-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC18FD251G-TF-ND.
CAP 250PF 500V MICA CHIP 1812 - MC18FD251J-F
Order 'cap 250pf 500v mica chip 1812 - MC18FD251J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC18FD251J-F-ND.
CAP 250PF 500V MICA CHIP 1812 - MC18FD251J-TF
Order 'cap 250pf 500v mica chip 1812 - MC18FD251J-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC18FD251J-TF-ND.
CAP 100PF 500V MICA RADIAL - CD15FD101J03
Order 'cap 100pf 500v mica radial - CD15FD101J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1042-ND.
CAP 470PF 500V MICA RADIAL - CD15FD471J03
Order 'cap 470pf 500v mica radial - CD15FD471J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1043-ND.
Options for 250pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD15FD251FO3F
Send this link via E-Mail
Help With This Screen
