CAP 240PF 500V MICA RADIAL - CD15FD241FO3F - Capacitors
240pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD15FD241FO3F
| Digi-Key Part Number | CD15FD241FO3F-ND |
200 |
2.41750 |
Extended Price
483.50 |
| Manufacturer Part Number | CD15FD241FO3F | |||
| Description | CAP 240PF 500V MICA RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD15FD241FO3F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 240pF |
| Voltage - Rated | 500V |
| Tolerance | ±1% |
| Features | General Purpose |
| Dielectric Material | Mica |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.232" (5.90mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD15FD241FO3F CD15FD241FO3F |
CD15FD241FO3F Specification Sheet
CAP 240PF 500V MICA RADIAL - CD15FD241FO3F (CD15FD241FO3F-ND) - Capacitors
Related parts 240pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD15FD241FO3FCAP 240PF 500V MICA RADIAL - CD15FD241FO3F
Order 'cap 240pf 500v mica radial - CD15FD241FO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD15FD241FO3F-ND.
CAP 240PF 500V MICA RADIAL - CD15FD241J03
Order 'cap 240pf 500v mica radial - CD15FD241J03' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1079-ND.
CAP 240PF 500V MICA RADIAL - CD10FD241FO3F
Order 'cap 240pf 500v mica radial - CD10FD241FO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD10FD241FO3F-ND.
CAP 240PF 500V MICA RADIAL - CD10FD241GO3F
Order 'cap 240pf 500v mica radial - CD10FD241GO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD10FD241GO3F-ND.
CAP 240PF 500V MICA RADIAL - CD10FD241JO3F
Order 'cap 240pf 500v mica radial - CD10FD241JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD10FD241JO3F-ND.
CAP 240PF 500V MICA RADIAL - CD15FD241GO3F
Order 'cap 240pf 500v mica radial - CD15FD241GO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD15FD241GO3F-ND.
CAP 240PF 500V MICA RADIAL - CD15FD241JO3F
Order 'cap 240pf 500v mica radial - CD15FD241JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD15FD241JO3F-ND.
CAP 240PF 500V MICA RADIAL - CD16FD241JO3F
Order 'cap 240pf 500v mica radial - CD16FD241JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD16FD241JO3F-ND.
CAP 240PF 500V MICA RADIAL - CD17FD241JO3F
Order 'cap 240pf 500v mica radial - CD17FD241JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD17FD241JO3F-ND.
CAP 240PF 500V MICA RADIAL - CD4FD241FO3F
Order 'cap 240pf 500v mica radial - CD4FD241FO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD4FD241FO3F-ND.
CAP 240PF 500V MICA RADIAL - CD4FD241JO3F
Order 'cap 240pf 500v mica radial - CD4FD241JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD4FD241JO3F-ND.
CAP 240PF 500V MICA CHIP 1812 - MC18FD241F-F
Order 'cap 240pf 500v mica chip 1812 - MC18FD241F-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC18FD241F-F-ND.
CAP 240PF 500V MICA CHIP 1812 - MC18FD241F-TF
Order 'cap 240pf 500v mica chip 1812 - MC18FD241F-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC18FD241F-TF-ND.
CAP 240PF 500V MICA CHIP 1812 - MC18FD241G-F
Order 'cap 240pf 500v mica chip 1812 - MC18FD241G-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC18FD241G-F-ND.
CAP 240PF 500V MICA CHIP 1812 - MC18FD241G-TF
Order 'cap 240pf 500v mica chip 1812 - MC18FD241G-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC18FD241G-TF-ND.
Options for 240pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD15FD241FO3F
Send this link via E-Mail
Help With This Screen
