110pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD10FD111GO3F
CAP 110PF 500V MICA RADIAL - CD10FD111GO3F
| Digi-Key Part Number | CD10FD111GO3F-ND |
100 |
2.59500 |
Extended Price
259.50 |
| Manufacturer Part Number | CD10FD111GO3F | |||
| Description | CAP 110PF 500V MICA RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD10FD111GO3F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 110pF |
| Voltage - Rated | 500V |
| Tolerance | ±2% |
| Features | General Purpose |
| Dielectric Material | Mica |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.142" (3.60mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD10FD111GO3F CD10FD111GO3F |
CD10FD111GO3F Specification Sheet
CAP 110PF 500V MICA RADIAL - CD10FD111GO3F (CD10FD111GO3F-ND)
Related parts 110pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD10FD111GO3F110pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD10FD111GO3F
Order 'cap 110pf 500v mica radial - CD10FD111GO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD10FD111GO3F-ND.
110pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD10FD111FO3F
Order 'cap 110pf 500v mica radial - CD10FD111FO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD10FD111FO3F-ND.
110pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD10FD111JO3F
Order 'cap 110pf 500v mica radial - CD10FD111JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD10FD111JO3F-ND.
110pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD15FD111FO3F
Order 'cap 110pf 500v mica radial - CD15FD111FO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD15FD111FO3F-ND.
110pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD15FD111GO3F
Order 'cap 110pf 500v mica radial - CD15FD111GO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD15FD111GO3F-ND.
110pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD15FD111JO3F
Order 'cap 110pf 500v mica radial - CD15FD111JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD15FD111JO3F-ND.
110pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD4FD111GO3F
Order 'cap 110pf 500v mica radial - CD4FD111GO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD4FD111GO3F-ND.
110pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD4FD111JO3F
Order 'cap 110pf 500v mica radial - CD4FD111JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD4FD111JO3F-ND.
110pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12FD111F-F
Order 'cap 110pf 500v mica chip 1210 - MC12FD111F-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12FD111F-F-ND.
110pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12FD111F-TF
Order 'cap 110pf 500v mica chip 1210 - MC12FD111F-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12FD111F-TF-ND.
110pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12FD111G-F
Order 'cap 110pf 500v mica chip 1210 - MC12FD111G-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12FD111G-F-ND.
110pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12FD111G-TF
Order 'cap 110pf 500v mica chip 1210 - MC12FD111G-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12FD111G-TF-ND.
110pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12FD111J-F
Order 'cap 110pf 500v mica chip 1210 - MC12FD111J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12FD111J-F-ND.
110pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1210 (3225 metric) 500V MC12FD111J-TF
Order 'cap 110pf 500v mica chip 1210 - MC12FD111J-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12FD111J-TF-ND.
110pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 1812 (4532 metric) 500V MC18FD111F-F
Order 'cap 110pf 500v mica chip 1812 - MC18FD111F-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC18FD111F-F-ND.
Options for 110pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) Radial 500V CD10FD111GO3F
Send this link via E-Mail
Help With This Screen
