CAP 110PF 500V MICA RADIAL - CD10FD111FO3F - Capacitors
| Digi-Key Part Number | CD10FD111FO3F-ND |
100 |
3.30250 |
Extended Price
330.25 |
| Manufacturer Part Number | CD10FD111FO3F | |||
| Description | CAP 110PF 500V MICA RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD10FD111FO3F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 110pF |
| Voltage - Rated | 500V |
| Tolerance | ±1% |
| Features | General Purpose |
| Dielectric Material | Mica |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | 0.142" (3.60mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD10FD111FO3F CD10FD111FO3F |
CD10FD111FO3F Specification Sheet
CAP 110PF 500V MICA RADIAL - CD10FD111FO3F (CD10FD111FO3F-ND) - Capacitors
Related parts Capacitors :CAP 110PF 500V MICA RADIAL - CD10FD111FO3F
Order 'cap 110pf 500v mica radial - CD10FD111FO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD10FD111FO3F-ND.
CAP 110PF 500V MICA RADIAL - CD10FD111GO3F
Order 'cap 110pf 500v mica radial - CD10FD111GO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD10FD111GO3F-ND.
CAP 110PF 500V MICA RADIAL - CD10FD111JO3F
Order 'cap 110pf 500v mica radial - CD10FD111JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD10FD111JO3F-ND.
CAP 110PF 500V MICA RADIAL - CD15FD111FO3F
Order 'cap 110pf 500v mica radial - CD15FD111FO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD15FD111FO3F-ND.
CAP 110PF 500V MICA RADIAL - CD15FD111GO3F
Order 'cap 110pf 500v mica radial - CD15FD111GO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD15FD111GO3F-ND.
CAP 110PF 500V MICA RADIAL - CD15FD111JO3F
Order 'cap 110pf 500v mica radial - CD15FD111JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD15FD111JO3F-ND.
CAP 110PF 500V MICA RADIAL - CD4FD111GO3F
Order 'cap 110pf 500v mica radial - CD4FD111GO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD4FD111GO3F-ND.
CAP 110PF 500V MICA RADIAL - CD4FD111JO3F
Order 'cap 110pf 500v mica radial - CD4FD111JO3F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number CD4FD111JO3F-ND.
CAP 110PF 500V MICA CHIP 1210 - MC12FD111F-F
Order 'cap 110pf 500v mica chip 1210 - MC12FD111F-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12FD111F-F-ND.
CAP 110PF 500V MICA CHIP 1210 - MC12FD111F-TF
Order 'cap 110pf 500v mica chip 1210 - MC12FD111F-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12FD111F-TF-ND.
CAP 110PF 500V MICA CHIP 1210 - MC12FD111G-F
Order 'cap 110pf 500v mica chip 1210 - MC12FD111G-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12FD111G-F-ND.
CAP 110PF 500V MICA CHIP 1210 - MC12FD111G-TF
Order 'cap 110pf 500v mica chip 1210 - MC12FD111G-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12FD111G-TF-ND.
CAP 110PF 500V MICA CHIP 1210 - MC12FD111J-F
Order 'cap 110pf 500v mica chip 1210 - MC12FD111J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12FD111J-F-ND.
CAP 110PF 500V MICA CHIP 1210 - MC12FD111J-TF
Order 'cap 110pf 500v mica chip 1210 - MC12FD111J-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC12FD111J-TF-ND.
CAP 110PF 500V MICA CHIP 1812 - MC18FD111F-F
Order 'cap 110pf 500v mica chip 1812 - MC18FD111F-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC18FD111F-F-ND.
Send this link via E-Mail
Help With This Screen
