1000pF Ceramic Capacitor Johanson Dielectrics Inc 1206 (3216 metric) 50V 500R18W102KV4T
CAP .001UF 50V X7R 10% 1206 - 500R18W102KV4T - Capacitors
| Digi-Key Part Number | 500R18W102KV4T-ND |
20000 |
.01200 |
Extended Price
240.00 |
| Manufacturer Part Number | 500R18W102KV4T | |||
| Description | CAP .001UF 50V X7R 10% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 500R18W102KV4T |
| Vendor | Johanson Dielectrics Inc |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | 1.27mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
500R18W102KV4T 500R18W102KV4T |
CAP .001UF 50V X7R 10% 1206 - 500R18W102KV4T (500R18W102KV4T-ND) - Capacitors
Related parts 1000pF Ceramic Capacitor Johanson Dielectrics Inc 1206 (3216 metric) 50V 500R18W102KV4T1000pF Ceramic Capacitor Johanson Dielectrics Inc 1206 (3216 metric) 50V 500R18W102KV4T
Order 'cap .001uf 50v x7r 10% 1206 - 500R18W102KV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 500R18W102KV4T-ND.
10000pF Ceramic Capacitor Johanson Dielectrics Inc 1206 (3216 metric) 50V 500R18W103KV4T
Order 'cap .01uf 50v x7r 10% 1206 - 500R18W103KV4T' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 500R18W103KV4T-ND.
10µF Ceramic Capacitor Johanson Dielectrics Inc (VA) 1206 (3216 metric) 6.3V 6R3R18X106KV4E
Order 'cap cer 10uf 6.3v x5r 1206 - 6R3R18X106KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1074-1-ND.
10µF Ceramic Capacitor Johanson Dielectrics Inc 1206 (3216 metric) 6.3V 6R3R18X106KV4E
Order 'cap cer 10uf 6.3v x5r 1206 - 6R3R18X106KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1074-2-ND.
10µF Ceramic Capacitor Johanson Dielectrics Inc (VA) 1206 (3216 metric) 6.3V 6R3R18X106KV4E
Order 'cap cer 10uf 6.3v x5r 1206 - 6R3R18X106KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1074-6-ND.
10µF Ceramic Capacitor Johanson Dielectrics Inc (VA) 1206 (3216 metric) 10V 100R18X106KV4E
Order 'cap cer 10uf 10v x5r 1206 - 100R18X106KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1233-1-ND.
10µF Ceramic Capacitor Johanson Dielectrics Inc 1206 (3216 metric) 10V 100R18X106KV4E
Order 'cap cer 10uf 10v x5r 1206 - 100R18X106KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1233-2-ND.
10µF Ceramic Capacitor Johanson Dielectrics Inc (VA) 1206 (3216 metric) 10V 100R18X106KV4E
Order 'cap cer 10uf 10v x5r 1206 - 100R18X106KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1233-6-ND.
10µF Ceramic Capacitor Johanson Dielectrics Inc (VA) 1206 (3216 metric) 25V 250R18X106KV4E
Order 'cap cer 10uf 25v x5r 1206 - 250R18X106KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1236-1-ND.
10µF Ceramic Capacitor Johanson Dielectrics Inc 1206 (3216 metric) 25V 250R18X106KV4E
Order 'cap cer 10uf 25v x5r 1206 - 250R18X106KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1236-2-ND.
10µF Ceramic Capacitor Johanson Dielectrics Inc (VA) 1206 (3216 metric) 25V 250R18X106KV4E
Order 'cap cer 10uf 25v x5r 1206 - 250R18X106KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1236-6-ND.
3.3µF Ceramic Capacitor Johanson Dielectrics Inc (VA) 1206 (3216 metric) 10V 100R18X335KV4E
Order 'cap cer 3.3uf 10v x5r 1206 - 100R18X335KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1071-1-ND.
3.3µF Ceramic Capacitor Johanson Dielectrics Inc 1206 (3216 metric) 10V 100R18X335KV4E
Order 'cap cer 3.3uf 10v x5r 1206 - 100R18X335KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc. Digi-Key part number 709-1071-2-ND.
3.3µF Ceramic Capacitor Johanson Dielectrics Inc (VA) 1206 (3216 metric) 10V 100R18X335KV4E
Order 'cap cer 3.3uf 10v x5r 1206 - 100R18X335KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1071-6-ND.
4.7µF Ceramic Capacitor Johanson Dielectrics Inc (VA) 1206 (3216 metric) 10V 100R18X475KV4E
Order 'cap cer 4.7uf 10v x5r 1206 - 100R18X475KV4E' online from Digi-Key. Manufactured by Johanson Dielectrics Inc (VA). Digi-Key part number 709-1072-1-ND.
Options for 1000pF Ceramic Capacitor Johanson Dielectrics Inc 1206 (3216 metric) 50V 500R18W102KV4T
Send this link via E-Mail
Help With This Screen
