BOARD EVAL BASED ON STCS1 - STEVAL-ILL014V1 - Programmers, Development Systems
STMicroelectronics Eval Board - Led Driver Programmers, Development System STEVAL-ILL014V1
| Digi-Key Part Number | 497-8264-ND |
1 |
57.19000 |
Extended Price
57.19 |
| Manufacturer Part Number | STEVAL-ILL014V1 | |||
| Description | BOARD EVAL BASED ON STCS1 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STEVAL-ILL014V1 |
| Vendor | STMicroelectronics |
| Category | Programmers, Development Systems |
| Current - Output / Channel | 1.5A |
| Voltage - Output | - |
| Voltage - Input | 4.5 ~ 40V |
| Outputs and Type | 1, Non-Isolated |
| Features | Dimmable |
| Supplied Contents | Board |
| Utilized IC / Part | STCS1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STEVAL ILL014V1 STEVALILL014V1 497 8264 ND 4978264ND 497-8264 |
STEVAL-ILL014V1 Specification Sheet
BOARD EVAL BASED ON STCS1 - STEVAL-ILL014V1 (497-8264-ND) - Programmers, Development Systems
Related parts STMicroelectronics Eval Board - Led Driver Programmers, Development System STEVAL-ILL014V1BOARD EVAL BASED ON STCS1 - STEVAL-ILL014V1
Order 'board eval based on stcs1 - STEVAL-ILL014V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8264-ND.
BOARD EVAL BASED ON TDA0161 - STEVAL-IFS007V1
Order 'board eval based on tda0161 - STEVAL-IFS007V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6455-ND.
BOARD EVAL BASED ON LIS3LV02DL - STEVAL-IFS002V2
Order 'board eval based on lis3lv02dl - STEVAL-IFS002V2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8261-ND.
BOARD EVAL BASED ON STR9 - STEVAL-PCC005V1
Order 'board eval based on str9 - STEVAL-PCC005V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8267-ND.
BOARD EVAL BASED ON VNI4140K - STEVAL-IFP006V1
Order 'board eval based on vni4140k - STEVAL-IFP006V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8223-ND.
BOARD EVAL BASED ON L6574 - STEVAL-ILD002V1
Order 'board eval based on l6574 - STEVAL-ILD002V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8225-ND.
BOARD EVAL BASED ON STP16CP05 - STEVAL-ILL003V2
Order 'board eval based on stp16cp05 - STEVAL-ILL003V2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6410-ND.
BOARD EVAL BASED ON L6902 - STEVAL-ILL010V1
Order 'board eval based on l6902 - STEVAL-ILL010V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6411-ND.
BOARD EVAL BASED ON STC04IE170 - STEVAL-ISA036V1
Order 'board eval based on stc04ie170 - STEVAL-ISA036V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6417-ND.
BOARD EVAL BASED ON L6728 - STEVAL-ISA037V1
Order 'board eval based on l6728 - STEVAL-ISA037V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6418-ND.
BOARD EVAL BASED ON ST1S06 - STEVAL-ISA043V1
Order 'board eval based on st1s06 - STEVAL-ISA043V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6419-ND.
BOARD EVAL BASED ON ST1S06 - STEVAL-ISA043V2
Order 'board eval based on st1s06 - STEVAL-ISA043V2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6420-ND.
BOARD EVAL BASED ON ST1S10 - STEVAL-ISA044V2
Order 'board eval based on st1s10 - STEVAL-ISA044V2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8229-ND.
BOARD EVAL BASED ON L6565 - STEVAL-ISC001V1
Order 'board eval based on l6565 - STEVAL-ISC001V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6422-ND.
BOARD EVAL BASED ON PM6680A - STEVAL-PSQ001V1
Order 'board eval based on pm6680a - STEVAL-PSQ001V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6425-ND.
Options for STMicroelectronics Eval Board - Led Driver Programmers, Development System STEVAL-ILL014V1
Send this link via E-Mail
Help With This Screen
