BOARD EVAL BASED ON TS4998 - STEVAL-CCA008V1 - Programmers, Development Systems
STMicroelectronics Eval Board - Audio Amplifier Programmers, Development System STEVAL-CCA008V1
| Digi-Key Part Number | 497-8259-ND |
1 |
39.90000 |
Extended Price
39.90 |
| Manufacturer Part Number | STEVAL-CCA008V1 | |||
| Description | BOARD EVAL BASED ON TS4998 | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STEVAL-CCA008V1 |
| Vendor | STMicroelectronics |
| Category | Programmers, Development Systems |
| Amplifier Type | Class AB |
| Board Type | Fully Populated |
| Max Output Power x Channels @ Load | 1W x 2 @ 8 Ohm |
| Output Type | 2-Channel (Stereo) |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Utilized IC / Part | TS4998 |
| Supplied Contents | Board |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STEVAL CCA008V1 STEVALCCA008V1 497 8259 ND 4978259ND 497-8259 |
STEVAL-CCA008V1 Specification Sheet
BOARD EVAL BASED ON TS4998 - STEVAL-CCA008V1 (497-8259-ND) - Programmers, Development Systems
Related parts STMicroelectronics Eval Board - Audio Amplifier Programmers, Development System STEVAL-CCA008V1BOARD EVAL BASED ON TS4998 - STEVAL-CCA008V1
Order 'board eval based on ts4998 - STEVAL-CCA008V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8259-ND.
BOARD EVAL BASED ON TDA0161 - STEVAL-IFS007V1
Order 'board eval based on tda0161 - STEVAL-IFS007V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6455-ND.
BOARD EVAL BASED ON LIS3LV02DL - STEVAL-IFS002V2
Order 'board eval based on lis3lv02dl - STEVAL-IFS002V2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8261-ND.
BOARD EVAL BASED ON STR9 - STEVAL-PCC005V1
Order 'board eval based on str9 - STEVAL-PCC005V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8267-ND.
BOARD EVAL BASED ON VNI4140K - STEVAL-IFP006V1
Order 'board eval based on vni4140k - STEVAL-IFP006V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8223-ND.
BOARD EVAL BASED ON L6574 - STEVAL-ILD002V1
Order 'board eval based on l6574 - STEVAL-ILD002V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8225-ND.
BOARD EVAL BASED ON STP16CP05 - STEVAL-ILL003V2
Order 'board eval based on stp16cp05 - STEVAL-ILL003V2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6410-ND.
BOARD EVAL BASED ON L6902 - STEVAL-ILL010V1
Order 'board eval based on l6902 - STEVAL-ILL010V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6411-ND.
BOARD EVAL BASED ON STC04IE170 - STEVAL-ISA036V1
Order 'board eval based on stc04ie170 - STEVAL-ISA036V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6417-ND.
BOARD EVAL BASED ON L6728 - STEVAL-ISA037V1
Order 'board eval based on l6728 - STEVAL-ISA037V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6418-ND.
BOARD EVAL BASED ON ST1S06 - STEVAL-ISA043V1
Order 'board eval based on st1s06 - STEVAL-ISA043V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6419-ND.
BOARD EVAL BASED ON ST1S06 - STEVAL-ISA043V2
Order 'board eval based on st1s06 - STEVAL-ISA043V2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6420-ND.
BOARD EVAL BASED ON ST1S10 - STEVAL-ISA044V2
Order 'board eval based on st1s10 - STEVAL-ISA044V2' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8229-ND.
BOARD EVAL BASED ON L6565 - STEVAL-ISC001V1
Order 'board eval based on l6565 - STEVAL-ISC001V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6422-ND.
BOARD EVAL BASED ON PM6680A - STEVAL-PSQ001V1
Order 'board eval based on pm6680a - STEVAL-PSQ001V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6425-ND.
Options for STMicroelectronics Eval Board - Audio Amplifier Programmers, Development System STEVAL-CCA008V1
Send this link via E-Mail
Help With This Screen
