TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 648W Input: 85 ~ 265VAC Output: 36V SWS600L-36
POWER SUPPLY 36V 18A SGL OUTPUT - SWS600L-36 - Power Supplies
| Digi-Key Part Number | 285-1790-ND |
1 10 |
241.54000 216.99900 |
Extended Price
241.54 2169.99 |
| Manufacturer Part Number | SWS600L-36 | |||
| Description | POWER SUPPLY 36V 18A SGL OUTPUT | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SWS600L-36 |
| Vendor | TDK-LAMBDA AMERICAS INC |
| Category | Power Supplies |
| Number of Outputs | 1 |
| Power (Watts) | 648W |
| Voltage - Output | 36V |
| Voltage - Input | 85 ~ 265VAC |
| Power Supply Type | Switching (Closed Frame) |
| 1st Output | 36 VDC @ 18A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Mounting Type | Chassis Mount |
| Size / Dimension | 7.48" L x 4.72" W x 2.4" H (190mm x 120mm x 61mm) |
| Operating Temperature | -20°C ~ 74°C |
| Efficiency | 84% |
| Applications | Commercial |
| Approvals | CSA, DENAN, EN, IEC, UL |
| Line Regulation | - |
| Load Regulation | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SWS600L 36 SWS600L36 285 1790 ND 2851790ND 285-1790 |
SWS600L-36 Specification Sheet
POWER SUPPLY 36V 18A SGL OUTPUT - SWS600L-36 (285-1790-ND) - Power Supplies
Related parts TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 648W Input: 85 ~ 265VAC Output: 36V SWS600L-36TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 648W Input: 85 ~ 265VAC Output: 36V SWS600L-36
Order 'power supply 36v 18a sgl output - SWS600L-36' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1790-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 108W Input: 88 ~ 264VAC Output: 36V LS100-36
Order 'power supply 36v 3a sgl output - LS100-36' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1808-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 154.8W Input: 88 ~ 132VAC / 176 ~ 264 VAC Output: 36V LS150-36
Order 'power supply 36v 4.3a sgl output - LS150-36' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1815-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 50.4W Input: 88 ~ 264VAC Output: 36V LS50-36
Order 'power supply 36v 1.4a sgl output - LS50-36' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1822-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 75.6W Input: 88 ~ 264VAC Output: 36V LS75-36
Order 'power supply 36v 2.1a sgl output - LS75-36' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1829-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 27W Input: 88 ~ 264VAC Output: 36V LS25-36
Order 'power supply 36v .75a 27w output - LS25-36' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1888-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 36W Input: 88 ~ 264VAC Output: 36V LS35-36
Order 'power supply 36v 1a 36w output - LS35-36' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1895-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 636W Input: 85 ~ 265VAC Output: 12V SWS600L-12
Order 'power supply 12v 53a sgl output - SWS600L-12' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1741-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 648W Input: 85 ~ 265VAC Output: 24V SWS600L-24
Order 'power supply 24v 27a sgl output - SWS600L-24' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1742-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 600W Input: 85 ~ 265VAC Output: 5V SWS600L-5
Order 'power supply 5v 120a sgl output - SWS600L-5' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1743-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 20W Input: 85 ~ 264VAC Output: 12V ZPSA20-12
Order 'power supply 12v 1.8a sgl output - ZPSA20-12' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1747-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 504W Input: 85 ~ 265VAC Output: 28V PFE500F28/T
Order 'power supply 28v 18a sgl output - PFE500F28/T' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number PFE500F28/T-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 645W Input: 85 ~ 265VAC Output: 15V SWS600L-15
Order 'power supply 15v 43a sgl output - SWS600L-15' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1788-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 600W Input: 85 ~ 265VAC Output: 60V SWS600L-60
Order 'power supply 60v 10a sgl output - SWS600L-60' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1792-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 504W Input: 85 ~ 265VAC Output: 28V PFE500F-28
Order 'power supply 28v 18a sgl output - PFE500F-28' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1802-ND.
Options for TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 648W Input: 85 ~ 265VAC Output: 36V SWS600L-36
Send this link via E-Mail
Help With This Screen
