POWER SUPPLY 15V 43A SGL OUTPUT - SWS600L-15 - Power Supplies
| Digi-Key Part Number | 285-1788-ND |
1 10 |
241.54000 216.99900 |
Extended Price
241.54 2169.99 |
| Manufacturer Part Number | SWS600L-15 | |||
| Description | POWER SUPPLY 15V 43A SGL OUTPUT | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SWS600L-15 |
| Vendor | TDK-LAMBDA AMERICAS INC |
| Category | Power Supplies |
| Number of Outputs | 1 |
| Power (Watts) | 645W |
| Voltage - Output | 15V |
| Voltage - Input | 85 ~ 265VAC |
| Power Supply Type | Switching (Closed Frame) |
| 1st Output | 15 VDC @ 43A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Mounting Type | Chassis Mount |
| Size / Dimension | 7.48" L x 4.72" W x 2.4" H (190mm x 120mm x 61mm) |
| Operating Temperature | -20°C ~ 74°C |
| Efficiency | 82% |
| Applications | Commercial |
| Approvals | CSA, DENAN, EN, IEC, UL |
| Line Regulation | - |
| Load Regulation | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SWS600L 15 SWS600L15 285 1788 ND 2851788ND 285-1788 |
SWS600L-15 Specification Sheet
POWER SUPPLY 15V 43A SGL OUTPUT - SWS600L-15 (285-1788-ND) - Power Supplies
Related parts Power Supplies :POWER SUPPLY 15V 43A SGL OUTPUT - SWS600L-15
Order 'power supply 15v 43a sgl output - SWS600L-15' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1788-ND.
POWER SUPPLY 15V 1.4A SGL OUTPUT - ZPSA20-15
Order 'power supply 15v 1.4a sgl output - ZPSA20-15' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1748-ND.
POWER SUPPLY 15V 7A SGL OUTPUT - LS100-15
Order 'power supply 15v 7a sgl output - LS100-15' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1805-ND.
POWER SUPPLY 15V 10A SGL OUTPUT - LS150-15
Order 'power supply 15v 10a sgl output - LS150-15' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1812-ND.
POWER SUPPLY 15V 3.4A SGL OUTPUT - LS50-15
Order 'power supply 15v 3.4a sgl output - LS50-15' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1819-ND.
POWER SUPPLY 15V 5A SGL OUTPUT - LS75-15
Order 'power supply 15v 5a sgl output - LS75-15' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1826-ND.
POWER SUPPLY 36V 4.3A SGL OUTPUT - LS150-36
Order 'power supply 36v 4.3a sgl output - LS150-36' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1815-ND.
POWER SUPPLY 15V 1.7A 26W OUTPUT - LS25-15
Order 'power supply 15v 1.7a 26w output - LS25-15' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1885-ND.
POWER SUPPLY 15V 2.4A 36W OUTPUT - LS35-15
Order 'power supply 15v 2.4a 36w output - LS35-15' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1892-ND.
POWER SUPPLY 12V 53A SGL OUTPUT - SWS600L-12
Order 'power supply 12v 53a sgl output - SWS600L-12' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1741-ND.
POWER SUPPLY 24V 27A SGL OUTPUT - SWS600L-24
Order 'power supply 24v 27a sgl output - SWS600L-24' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1742-ND.
POWER SUPPLY 5V 120A SGL OUTPUT - SWS600L-5
Order 'power supply 5v 120a sgl output - SWS600L-5' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1743-ND.
POWER SUPPLY 36V 18A SGL OUTPUT - SWS600L-36
Order 'power supply 36v 18a sgl output - SWS600L-36' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1790-ND.
POWER SUPPLY 60V 10A SGL OUTPUT - SWS600L-60
Order 'power supply 60v 10a sgl output - SWS600L-60' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1792-ND.
POWER SUPPLY 60V 10A SGL OUTPUT - SWS600L-60/CO2
Order 'power supply 60v 10a sgl output - SWS600L-60/CO2' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number SWS600L-60/CO2-ND.
Send this link via E-Mail
Help With This Screen
