RECTIFIER BRIDGE 800V 10A BU-5S - BU1008A5S-E3/45 - Discrete Semiconductor Products
Bridge Rectifier Discrete Semiconductor Product 3A 800V Vishay/General Semiconductor Single Phase BU1008A5S-E3/45
| Digi-Key Part Number | BU1008A5S-E3/45-ND |
800 |
.73074 |
Extended Price
584.59 |
| Manufacturer Part Number | BU1008A5S-E3/45 | |||
| Description | RECTIFIER BRIDGE 800V 10A BU-5S | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BU1008A5S-E3/45 |
| Vendor | Vishay/General Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Single Phase |
| Package / Case | GBU |
| Packaging | Tube |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Current - DC Forward (If) | 3A |
| Voltage - Peak Reverse (Max) | 800V |
| Mounting Type | Through Hole |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BU1008A5S E3 45 BU1008A5SE345 |
BU1008A5S-E3/45 Specification Sheet
RECTIFIER BRIDGE 800V 10A BU-5S - BU1008A5S-E3/45 (BU1008A5S-E3/45-ND) - Discrete Semiconductor Products
Related parts Bridge Rectifier Discrete Semiconductor Product 3A 800V Vishay/General Semiconductor Single Phase BU1008A5S-E3/45RECTIFIER BRIDGE 800V 10A BU-5S - BU1008A5S-E3/45
Order 'rectifier bridge 800v 10a bu-5s - BU1008A5S-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BU1008A5S-E3/45-ND.
RECTIFIER BRIDGE 800V 10A BU-5S - BU10085S-E3/45
Order 'rectifier bridge 800v 10a bu-5s - BU10085S-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BU10085S-E3/45-ND.
RECTIFIER BRIDGE 800V 12A BU-5S - BU12085S-E3/45
Order 'rectifier bridge 800v 12a bu-5s - BU12085S-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BU12085S-E3/45-ND.
RECTIFIER BRIDGE 800V 15A BU-5S - BU15085S-E3/45
Order 'rectifier bridge 800v 15a bu-5s - BU15085S-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BU15085S-E3/45-ND.
RECTIFIER BRIDGE 800V 20A BU-5S - BU20085S-E3/45
Order 'rectifier bridge 800v 20a bu-5s - BU20085S-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BU20085S-E3/45-ND.
RECTIFIER BRIDGE 800V 25A BU-5S - BU25085S-E3/45
Order 'rectifier bridge 800v 25a bu-5s - BU25085S-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BU25085S-E3/45-ND.
RECTIFIER BRIDGE 600V 10A BU-5S - BU10065S-E3/45
Order 'rectifier bridge 600v 10a bu-5s - BU10065S-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BU10065S-E3/45-ND.
RECTIFIER BRIDGE 600V 10A BU-5S - BU1006A5S-E3/45
Order 'rectifier bridge 600v 10a bu-5s - BU1006A5S-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BU1006A5S-E3/45-ND.
RECTIFIER BRIDGE 1000V 10A BU-5S - BU10105S-E3/45
Order 'rectifier bridge 1000v 10a bu-5s - BU10105S-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BU10105S-E3/45-ND.
RECTIFIER BRIDGE 1000V 10A BU-5S - BU1010A5S-E3/45
Order 'rectifier bridge 1000v 10a bu-5s - BU1010A5S-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BU1010A5S-E3/45-ND.
RECTIFIER BRIDGE 800V 10A BU - BU1008-E3/45
Order 'rectifier bridge 800v 10a bu - BU1008-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BU1008-E3/45-ND.
RECTIFIER BRIDGE 800V 10A BU - BU1008-E3/51
Order 'rectifier bridge 800v 10a bu - BU1008-E3/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BU1008-E3/51-ND.
RECTIFIER BRIDGE 800V 10A BU - BU1008A-E3/45
Order 'rectifier bridge 800v 10a bu - BU1008A-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BU1008A-E3/45-ND.
RECTIFIER BRIDGE 800V 10A BU - BU1008A-E3/51
Order 'rectifier bridge 800v 10a bu - BU1008A-E3/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BU1008A-E3/51-ND.
RECTIFIER BRIDGE 600V 12A BU-5S - BU12065S-E3/45
Order 'rectifier bridge 600v 12a bu-5s - BU12065S-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BU12065S-E3/45-ND.
Options for Bridge Rectifier Discrete Semiconductor Product 3A 800V Vishay/General Semiconductor Single Phase BU1008A5S-E3/45
Send this link via E-Mail
Help With This Screen
