Bridge Rectifier Discrete Semiconductor Product 3.2A 800V Vishay/General Semiconductor Single Phase BU1008-E3/45
RECTIFIER BRIDGE 800V 10A BU - BU1008-E3/45 - Discrete Semiconductor Products
| Digi-Key Part Number | BU1008-E3/45-ND |
800 |
.82521 |
Extended Price
660.17 |
| Manufacturer Part Number | BU1008-E3/45 | |||
| Description | RECTIFIER BRIDGE 800V 10A BU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BU1008-E3/45 |
| Vendor | Vishay/General Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Single Phase |
| Package / Case | GBU |
| Packaging | Tube |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Current - DC Forward (If) | 3.2A |
| Voltage - Peak Reverse (Max) | 800V |
| Mounting Type | Through Hole |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BU1008 E3 45 BU1008E345 |
BU1008-E3/45 Specification Sheet
RECTIFIER BRIDGE 800V 10A BU - BU1008-E3/45 (BU1008-E3/45-ND) - Discrete Semiconductor Products
Related parts Bridge Rectifier Discrete Semiconductor Product 3.2A 800V Vishay/General Semiconductor Single Phase BU1008-E3/45Bridge Rectifier Discrete Semiconductor Product 3.2A 800V Vishay/General Semiconductor Single Phase BU1008-E3/45
Order 'rectifier bridge 800v 10a bu - BU1008-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BU1008-E3/45-ND.
Bridge Rectifier Discrete Semiconductor Product 3.2A 800V Vishay/General Semiconductor Single Phase BU1008-E3/51
Order 'rectifier bridge 800v 10a bu - BU1008-E3/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BU1008-E3/51-ND.
Bridge Rectifier Discrete Semiconductor Product 3A 800V Vishay/General Semiconductor Single Phase BU1008A-E3/45
Order 'rectifier bridge 800v 10a bu - BU1008A-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BU1008A-E3/45-ND.
Bridge Rectifier Discrete Semiconductor Product 3.4A 800V Vishay/General Semiconductor Single Phase BU1208-E3/45
Order 'rectifier bridge 800v 12a bu - BU1208-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BU1208-E3/45-ND.
Bridge Rectifier Discrete Semiconductor Product 3.4A 800V Vishay/General Semiconductor Single Phase BU1508-E3/45
Order 'rectifier bridge 800v 15a bu - BU1508-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BU1508-E3/45-ND.
Bridge Rectifier Discrete Semiconductor Product 3.5A 800V Vishay/General Semiconductor Single Phase BU2008-E3/45
Order 'rectifier bridge 800v 20a bu - BU2008-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BU2008-E3/45-ND.
Bridge Rectifier Discrete Semiconductor Product 3.5A 800V Vishay/General Semiconductor Single Phase BU2508-E3/45
Order 'rectifier bridge 800v 25a bu - BU2508-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BU2508-E3/45-ND.
Bridge Rectifier Discrete Semiconductor Product 3A 800V Vishay/General Semiconductor Single Phase BU1008A-E3/51
Order 'rectifier bridge 800v 10a bu - BU1008A-E3/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BU1008A-E3/51-ND.
Bridge Rectifier Discrete Semiconductor Product 3.2A 800V Vishay/General Semiconductor Single Phase BU10085S-E3/45
Order 'rectifier bridge 800v 10a bu-5s - BU10085S-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BU10085S-E3/45-ND.
Bridge Rectifier Discrete Semiconductor Product 3A 800V Vishay/General Semiconductor Single Phase BU1008A5S-E3/45
Order 'rectifier bridge 800v 10a bu-5s - BU1008A5S-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BU1008A5S-E3/45-ND.
Bridge Rectifier Discrete Semiconductor Product 3.2A 600V Vishay/General Semiconductor Single Phase BU1006-E3/45
Order 'rectifier bridge 600v 10a bu - BU1006-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BU1006-E3/45-ND.
Bridge Rectifier Discrete Semiconductor Product 3A 600V Vishay/General Semiconductor Single Phase BU1006A-E3/45
Order 'rectifier bridge 600v 10a bu - BU1006A-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BU1006A-E3/45-ND.
Bridge Rectifier Discrete Semiconductor Product 3.2A 1000V Vishay/General Semiconductor Single Phase BU1010-E3/45
Order 'rectifier bridge 1000v 10a bu - BU1010-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BU1010-E3/45-ND.
Bridge Rectifier Discrete Semiconductor Product 3A 1000V Vishay/General Semiconductor Single Phase BU1010A-E3/45
Order 'rectifier bridge 1000v 10a bu - BU1010A-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BU1010A-E3/45-ND.
Bridge Rectifier Discrete Semiconductor Product 3.4A 800V Vishay/General Semiconductor Single Phase BU1208-E3/51
Order 'rectifier bridge 800v 12a bu - BU1208-E3/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BU1208-E3/51-ND.
Options for Bridge Rectifier Discrete Semiconductor Product 3.2A 800V Vishay/General Semiconductor Single Phase BU1008-E3/45
Send this link via E-Mail
Help With This Screen
